TE Connectivity 2481779-4 Series Vertical Surface PCB Header, 4 Contact(s), 1.5 mm Pitch, 1 Row, Shrouded

Subtotal (1 reel of 1400 units)*

€1,724.86

(exc. VAT)

€2,121.58

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +€1,724.86€1.232

*price indicative

RS Stock No.:
671-464
Mfr. Part No.:
2481779-4
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

2481779-4

Pitch

1.5mm

Current

3A

Housing Material

LCP

Number of Contacts

4

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Wire-to-Board

Contact Material

Copper Alloy

Contact Plating

Tin over Nickel

Minimum Operating Temperature

-40°C

Row Pitch

1.5mm

Termination Type

Surface Mount

Maximum Operating Temperature

125°C

Standards/Approvals

UL 94V-0

Voltage

50V

Non Compliant

COO (Country of Origin):
CN
The TE Connectivity Mini CT Low Profile Inverted Through Board Connectors provide a small form factor solution to bring power into a conventional or aluminium-clad printed circuit board from the underside of the board. This addresses the challenges of dressing wires on the TOP side of LED boards resulting in low profile, less obstructed PCB layout designs. The headers mate with 1.5 mm centreline AMP Mini CT cable assemblies. They facilitate a simpler assembly of solid state LED lighting for architectural, residential, and commercial applications. The connector is positioned through a cutout or notch in PCB and sits only 1.6mm above the board and surface mount hold downs provide stability during connector mating and unmating. The low profile form factor, combined with a rounded edge design allows for minimal shadowing in lighting applications.

Reduced shadowing in lighting applications

Low profile design of 1.6mm above the board

Mates with economical Mini CT plugs

High temperature material for reflow processing

Flat TOP surface allows for vacuum pick up

Tape and reel packaging for high speed SMT processing

RoHS compliant

Applications


Indoor and outdoor lighting fixtures

General LED illumination fixtures

LED lighting controls

Various non lighting applications that require wire dress connections below the PCB

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy