Molex 225053 Series Vertical Surface PCB Header, 4 Contact(s), 1.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 834-913
- Mfr. Part No.:
- 225053-0481
- Manufacturer:
- Molex
Image representative of range
Get a bulk buy discount
Add 5 more to save 8%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€6.86
(exc. VAT)
€8.44
(inc. VAT)
In Stock
- Plus 100 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €6.86 | €0.686 | - |
| 5 - 9 | €6.31 | €0.631 | 8% |
| 10 + | €5.70 | €0.57 | 16% |
*price indicative
- RS Stock No.:
- 834-913
- Mfr. Part No.:
- 225053-0481
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 225053 | |
| Pitch | 1.5mm | |
| Current | 3.8A | |
| Housing Material | Polyamide | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Wire-to-Board | |
| Contact Material | Polyamide | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | REACH | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 225053 | ||
Pitch 1.5mm | ||
Current 3.8A | ||
Housing Material Polyamide | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Wire-to-Board | ||
Contact Material Polyamide | ||
Contact Plating Tin | ||
Minimum Operating Temperature -40°C | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals REACH | ||
Voltage 125V | ||
- COO (Country of Origin):
- MY
The Molex PCB Header is a reliable connection solution designed for various applications, featuring a micro-lock design that accommodates surface mounting needs with ease and efficiency.
1.50mm pitch design ensures compatibility with similar socket configurations
Active status guarantees availability for current projects
Black resin colour provides optimal aesthetics in assembled products
Durability of 30 mating cycles promotes longevity in connection integrity
Compliant with EU RoHS, ensuring adherence to environmental regulations
Related links
- Molex 225053 Series Vertical Surface PCB Header 1.5 mm Pitch Shrouded
- Molex 225053 Series Vertical Surface PCB Header 1.5 mm Pitch Shrouded
- Molex 225053 Series Vertical Surface PCB Header 1.5 mm Pitch Shrouded
- Molex 225053 Series Vertical Surface PCB Header 1.5 mm Pitch Shrouded
- Molex Pico-SPOX Series Vertical Surface PCB Header 1.5 mm Pitch Shrouded
- Molex CLIK-Mate Series Vertical Surface PCB Header 1.5 mm Pitch Shrouded
- Molex 502584 Series Vertical Surface Header 1.5 mm Pitch Shrouded
- TE Connectivity 2481779-4 Series Vertical Surface PCB Header 1.5 mm Pitch Shrouded
