TE Connectivity AMPMODU Series Vertical Board Connector Assembly, 30 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 677-502
- Mfr. Part No.:
- 7-534237-8
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 63 units)*
€240.67
(exc. VAT)
€296.02
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €240.67 | €3.82 |
*price indicative
- RS Stock No.:
- 677-502
- Mfr. Part No.:
- 7-534237-8
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMPMODU | |
| Product Type | Connector Assembly | |
| Pitch | 2.54mm | |
| Current | 2A | |
| Housing Material | Glass Filled Polyester | |
| Number of Contacts | 30 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Board | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Through-Hole Solder Terminal | |
| Minimum Operating Temperature | -65°C | |
| Contact Gender | Female | |
| Tail Pin Length | 2.92mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL | |
| Voltage | 333V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMPMODU | ||
Product Type Connector Assembly | ||
Pitch 2.54mm | ||
Current 2A | ||
Housing Material Glass Filled Polyester | ||
Number of Contacts 30 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board-to-Board | ||
Mount Type Board | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Termination Type Through-Hole Solder Terminal | ||
Minimum Operating Temperature -65°C | ||
Contact Gender Female | ||
Tail Pin Length 2.92mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL | ||
Voltage 333V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Receptacle designed for vertical board-to-board signal transmission in modular electronic systems. With 30 positions and a 2.54 mm pitch, it supports standard-density layouts and ensures reliable connectivity. The black housing and through-hole solder termination offer Visual clarity and robust mechanical retention for industrial and commercial applications.
Gold-plated contacts for enhanced conductivity
Signal application support
Black housing for easy identification
Related links
- TE Connectivity AMPMODU IV/V Series Vertical Board Connector Assembly 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board Connector Assembly 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board Connector Assembly 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board Connector Assembly 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board Connector Assembly 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board Connector Assembly 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board Connector Assembly 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board Connector Assembly 2.54 mm Pitch Unshrouded
