TE Connectivity AMPMODU Series Vertical Board Connector Assembly, 24 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 678-515
- Mfr. Part No.:
- 87215-8
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 20 units)*
€230.04
(exc. VAT)
€282.95
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €230.04 | €11.502 |
*price indicative
- RS Stock No.:
- 678-515
- Mfr. Part No.:
- 87215-8
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector Assembly | |
| Series | AMPMODU | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Number of Contacts | 24 | |
| Housing Material | Thermoplastic | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Board | |
| Connector System | Board-to-Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Through Hole | |
| Maximum Operating Temperature | 125°C | |
| Tail Pin Length | 3.18mm | |
| Contact Gender | Male | |
| Standards/Approvals | UL | |
| Voltage | 750Vrms | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector Assembly | ||
Series AMPMODU | ||
Current 3A | ||
Pitch 2.54mm | ||
Number of Contacts 24 | ||
Housing Material Thermoplastic | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Board | ||
Connector System Board-to-Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature -55°C | ||
Termination Type Through Hole | ||
Maximum Operating Temperature 125°C | ||
Tail Pin Length 3.18mm | ||
Contact Gender Male | ||
Standards/Approvals UL | ||
Voltage 750Vrms | ||
- COO (Country of Origin):
- MX
The TE Connectivity PCB mount header designed for board-to-board connections with a 2.54 mm centreline pitch. The parallel board-to-board configuration ensure efficient and space-saving connectivity. With a current rating of up to 3 A and gold plated mating area, this connector provides a reliable connection for signal circuits. It ensures secure mounting to the printed circuit board, and the connector designed for use in standard temperature environments.
Through hole solder termination
UL 94V 0 flame rating
Vertical orientation
Related links
- TE Connectivity AMPMODU Series Vertical Board Connector Assembly 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board Connector Assembly 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board Connector Assembly 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board Connector Assembly 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board Connector Assembly 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board Connector Assembly 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board Connector Assembly 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board Connector Assembly 2.54 mm Pitch Unshrouded
