TE Connectivity MICTOR Series Vertical Board PCB Header, 38 Contact(s), 640 μm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 677-508
- Mfr. Part No.:
- 767006-1
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 21 units)*
€507.91
(exc. VAT)
€624.73
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €507.91 | €24.186 |
*price indicative
- RS Stock No.:
- 677-508
- Mfr. Part No.:
- 767006-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | MICTOR | |
| Product Type | PCB Header | |
| Pitch | 640μm | |
| Current | 11.5A | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Contacts | 38 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold Flash | |
| Termination Type | Surface Mount | |
| Contact Gender | Male | |
| Tail Pin Length | 3.53mm | |
| Standards/Approvals | UL | |
| Voltage | 30V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series MICTOR | ||
Product Type PCB Header | ||
Pitch 640μm | ||
Current 11.5A | ||
Housing Material Liquid Crystal Polymer | ||
Number of Contacts 38 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Board | ||
Contact Material Copper Alloy | ||
Contact Plating Gold Flash | ||
Termination Type Surface Mount | ||
Contact Gender Male | ||
Tail Pin Length 3.53mm | ||
Standards/Approvals UL | ||
Voltage 30V | ||
Non Compliant
- COO (Country of Origin):
- US
The TE Connectivity Right-Angle Plug Assembly is a high-density board-to-board connector designed for Compact and reliable signal transmission. With 38 positions and a fine pitch of .025 to .062 inches, it supports space-constrained layouts and precise alignment. This assembly is Ideal for modular systems in computing, telecommunications, and industrial electronics.
Right-angle plug configuration
38 contact positions
Pitch range from 0.025 to 0.062 inches
Related links
- TE Connectivity MICTOR Series Vertical Board PCB Header 640 μm Pitch Shrouded
- TE Connectivity MICTOR Series Vertical Board PCB Header 640 μm Pitch Shrouded
- TE Connectivity MICTOR Series Straight Surface PCB Header 640 μm Pitch Shrouded
- TE Connectivity MICTOR Series Straight Surface Mount PCB Header 640 μm Pitch Shrouded
- TE Connectivity MICTOR Series Vertical Board Connector Assembly 640 μm Pitch Shrouded
- TE Connectivity MICTOR Series Vertical Board Receptacle 640 μm Pitch Shrouded
- TE Connectivity MICTOR Series Vertical Board PCB Header 640 μm Pitch Shrouded
- TE Connectivity MICTOR Series Vertical Board PCB Header 640 μm Pitch Shrouded
