TE Connectivity MICTOR Series Vertical Board Receptacle, 38 Contact(s), 640 μm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 795-496
- Mfr. Part No.:
- 767096-8
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 795-496
- Mfr. Part No.:
- 767096-8
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Receptacle | |
| Series | MICTOR | |
| Current | 11.5A | |
| Pitch | 640μm | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Contacts | 38 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Board-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Termination Type | PCB | |
| Contact Gender | Female | |
| Standards/Approvals | UL | |
| Voltage | 30V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Receptacle | ||
Series MICTOR | ||
Current 11.5A | ||
Pitch 640μm | ||
Housing Material Liquid Crystal Polymer | ||
Number of Contacts 38 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Board-to-Board | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Termination Type PCB | ||
Contact Gender Female | ||
Standards/Approvals UL | ||
Voltage 30V | ||
- COO (Country of Origin):
- US
The TE Connectivity interconnection system is a high-speed fine pitch connector is designed for reliable signal integrity in demanding applications. Its robust construction ensures optimal performance across various configurations, making it essential for modern electronic systems.
Features 76 dedicated signal lines per linear inch for Compact designs
Utilises polarised housings to ensure correct mating and minimise errors
Supports surface-mount applications designed for parallel and right-angle configurations
Rated for 30 vac voltage with high current handling capability of 1.0 Amps
Related links
- TE Connectivity MICTOR Series Vertical Board Receptacle 2 Row, 800 μm Pitch Surface Mount
- TE Connectivity MICTOR Series Vertical Board PCB Header 640 μm Pitch Shrouded
- TE Connectivity MICTOR Series Vertical Board Connector Assembly 640 μm Pitch Shrouded
- TE Connectivity MICTOR Series Vertical Board PCB Header 640 μm Pitch Shrouded
- TE Connectivity MICTOR Series Straight Surface Mount PCB Header 640 μm Pitch Shrouded
- TE Connectivity MICTOR Series Vertical Board Connector Assembly 640 μm Pitch Shrouded
- TE Connectivity MICTOR Series Vertical Board PCB Header 640 μm Pitch Shrouded
- TE Connectivity MICTOR Series Vertical Board Connector Assembly 800 μm Pitch Shrouded
