TE Connectivity MICTOR Series Vertical Board Connector, 114 Contact(s), 640 μm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 677-511
- Mfr. Part No.:
- 767054-3
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 10 units)*
€724.15
(exc. VAT)
€890.70
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €724.15 | €72.415 |
*price indicative
- RS Stock No.:
- 677-511
- Mfr. Part No.:
- 767054-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector | |
| Series | MICTOR | |
| Pitch | 640μm | |
| Current | 11.5A | |
| Number of Contacts | 114 | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Board | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Row Pitch | 2.84mm | |
| Termination Type | Surface Mount | |
| Contact Gender | Female | |
| Standards/Approvals | UL | |
| Voltage | 30V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector | ||
Series MICTOR | ||
Pitch 640μm | ||
Current 11.5A | ||
Number of Contacts 114 | ||
Housing Material Liquid Crystal Polymer | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Board | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Row Pitch 2.84mm | ||
Termination Type Surface Mount | ||
Contact Gender Female | ||
Standards/Approvals UL | ||
Voltage 30V | ||
Non Compliant
- COO (Country of Origin):
- US
The TE Connectivity MICT receptacle assembly with 114 positions, designed for PCB mount and board-to-board connections. Features a fully shrouded header, terminating securely to a printed circuit board, Ideal for high-density applications without sealing.
Circuit application signal
Compatible with CSA 1195944 and UL E28476 standards
UL rating listed
Compatible with CSA and UL agency standards
UL flammability rating UL 94V-0
Related links
- TE Connectivity MICTOR Series Vertical Board PCB Header 0.64 mm Pitch Shrouded
- TE Connectivity MICTOR Series Vertical Board Connector Assembly 0.64 mm Pitch Shrouded
- TE Connectivity MICTOR Series Vertical Board PCB Header 0.64 mm Pitch Shrouded
- TE Connectivity MICTOR Series Vertical Board PCB Header 0.64 mm Pitch Shrouded
- TE Connectivity MICTOR Series Vertical Board PCB Header 0.64 mm Pitch Unshrouded
- TE Connectivity MICTOR Series Vertical Board Connector Assembly 0.64 mm Pitch Shrouded
- TE Connectivity MICTOR Series Vertical Board Connector Assembly 0.64 mm Pitch Shrouded
- TE Connectivity MICTOR Series Vertical Board Connector Assembly 0.64 mm Pitch Shrouded
