TE Connectivity MTA 156 Series Vertical Board Connector Assembly, 3 Contact(s), 3.96 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 677-554
- Mfr. Part No.:
- 641937-3
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 800 units)*
€230.86
(exc. VAT)
€283.96
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €230.86 | €0.289 |
*price indicative
- RS Stock No.:
- 677-554
- Mfr. Part No.:
- 641937-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | MTA 156 | |
| Product Type | Connector Assembly | |
| Current | 14.24A | |
| Pitch | 3.96mm | |
| Number of Contacts | 3 | |
| Housing Material | Glass Filled Thermoplastic Polyester | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Termination Type | Through Hole | |
| Row Pitch | 3.96mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series MTA 156 | ||
Product Type Connector Assembly | ||
Current 14.24A | ||
Pitch 3.96mm | ||
Number of Contacts 3 | ||
Housing Material Glass Filled Thermoplastic Polyester | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Board | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Termination Type Through Hole | ||
Row Pitch 3.96mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL | ||
Voltage 600V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is a vertical wire-to-board connector from the MTA 156 series, designed for power and signal applications in industrial and commercial systems. It features a partially shrouded housing that aids in alignment and provides moderate protection during mating. With a natural-colored thermoplastic body and tin-plated contacts, it offers a balance of durability and cost-efficiency.
Contact layout is inline
Contact shape and form is square
Contact base material is copper alloy
Related links
- TE Connectivity MTA 156 Series Vertical Board Connector Assembly 3.96 mm Pitch Unshrouded
- TE Connectivity MTA 156 Series Vertical Board Connector Assembly 3.96 mm Pitch Shrouded
- TE Connectivity MTA 156 Series Vertical Board Connector Assembly 3.96 mm Pitch Shrouded
- TE Connectivity MTA 156 Series Vertical Board Connector Assembly 3.96 mm Pitch Shrouded
- TE Connectivity MTA 156 Series Vertical Board Connector Assembly 3.96 mm Pitch Shrouded
- TE Connectivity MTA 156 Series Vertical Board Connector Assembly 3.96 mm Pitch Shrouded
- TE Connectivity MTA 156 Series Vertical Board Connector Assembly 3.96 mm Pitch Shrouded
- TE Connectivity MTA 156 Series Vertical Board Connector Assembly 3.96 mm Pitch Unshrouded
