TE Connectivity MTA 156 Series Vertical Board Connector Assembly, 4 Contact(s), 3.96 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 677-552
- Mfr. Part No.:
- 641208-4
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 200 units)*
€282.36
(exc. VAT)
€347.30
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €282.36 | €1.412 |
*price indicative
- RS Stock No.:
- 677-552
- Mfr. Part No.:
- 641208-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector Assembly | |
| Series | MTA 156 | |
| Pitch | 3.96mm | |
| Current | 14.24A | |
| Number of Contacts | 4 | |
| Housing Material | Glass Filled Thermoplastic Polyester | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Wire-to-Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 2.54mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector Assembly | ||
Series MTA 156 | ||
Pitch 3.96mm | ||
Current 14.24A | ||
Number of Contacts 4 | ||
Housing Material Glass Filled Thermoplastic Polyester | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Wire-to-Board | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 2.54mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL | ||
Voltage 600V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is a vertical wire-to-board connector from the MTA 156 series, designed for reliable signal and power transmission. It features a 4-position configuration with a 3.96 mm centerline spacing, making it suitable for moderate current applications. The partially shrouded design helps guide mating connectors and adds mechanical protection during assembly.
Contact base material is copper alloy
Operating temperature range is minus 55 °C to 105 °C
Mating connector locking mechanism is polarization
Related links
- TE Connectivity MTA-156 Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity MTA 156 Series Vertical Board Connector Assembly 3.96 mm Pitch Shrouded
- TE Connectivity MTA 156 Series Vertical Board Connector Assembly 3.96 mm Pitch Unshrouded
- TE Connectivity MTA 156 Series Vertical Board Connector Assembly 3.96 mm Pitch Shrouded
- TE Connectivity MTA 156 Series Vertical Board Connector Assembly 3.96 mm Pitch Shrouded
- TE Connectivity MTA 156 Series Vertical Board Connector Assembly 3.96 mm Pitch Shrouded
- TE Connectivity MTA 156 Series Vertical Board Connector Assembly 3.96 mm Pitch Shrouded
- TE Connectivity MTA 156 Series Vertical Board Connector Assembly 3.96 mm Pitch Shrouded
