TE Connectivity MICTOR Series Vertical Board Connector Assembly, 228 Contact(s), 640 μm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 677-594
- Mfr. Part No.:
- 5767054-6
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 6 units)*
€847.93
(exc. VAT)
€1,042.95
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €847.93 | €141.322 |
*price indicative
- RS Stock No.:
- 677-594
- Mfr. Part No.:
- 5767054-6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector Assembly | |
| Series | MICTOR | |
| Current | 11.5A | |
| Pitch | 640μm | |
| Number of Contacts | 228 | |
| Housing Material | Matt | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Board-to-Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Surface Mount | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL | |
| Voltage | 30V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector Assembly | ||
Series MICTOR | ||
Current 11.5A | ||
Pitch 640μm | ||
Number of Contacts 228 | ||
Housing Material Matt | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Board-to-Board | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Minimum Operating Temperature -55°C | ||
Termination Type Surface Mount | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL | ||
Voltage 30V | ||
- COO (Country of Origin):
- US
The TE Connectivity PCB Mount Receptacle designed for high-density vertical board-to-board signal connections in Advanced electronic systems. Its 228-position configuration supports complex circuitry while maintaining Compact form factor. The fully shrouded black housing ensures secure mating and protects contact integrity during operation.
0.64 mm centerline spacing across 228 positions
Surface mount termination with gold (Au) plated contacts
Vertical orientation with fully shrouded design for signal transmission
Related links
- TE Connectivity MICTOR Series Vertical Board Connector Assembly 640 μm Pitch Shrouded
- TE Connectivity MICTOR Series Vertical Board Connector Assembly 640 μm Pitch Shrouded
- TE Connectivity MICTOR Series Vertical Board PCB Header 640 μm Pitch Shrouded
- TE Connectivity MICTOR Series Vertical Board Connector Assembly 640 μm Pitch Shrouded
- TE Connectivity MICTOR Series Vertical Board Connector Assembly 640 μm Pitch Shrouded
- TE Connectivity MICTOR Series Vertical Board Connector Assembly 800 μm Pitch Shrouded
- TE Connectivity MICTOR Series Vertical Board Connector Assembly 800 μm Pitch Shrouded
- TE Connectivity MICTOR Series Vertical Board Connector Assembly 800 μm Pitch Shrouded
