TE Connectivity AMP-HDI Series Right Angle Board Connector Assembly, 180 Contact(s), 2.54 mm Pitch, 4 Row, Shrouded
- RS Stock No.:
- 677-695
- Mfr. Part No.:
- 5532903-6
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 4 units)*
€523.51
(exc. VAT)
€643.92
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €523.51 | €130.878 |
*price indicative
- RS Stock No.:
- 677-695
- Mfr. Part No.:
- 5532903-6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector Assembly | |
| Series | AMP-HDI | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Number of Contacts | 180 | |
| Housing Material | Thermoplastic | |
| Number of Rows | 4 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Board-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -65°C | |
| Termination Type | Through-Hole Solder Terminal | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Tail Pin Length | 3.05mm | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector Assembly | ||
Series AMP-HDI | ||
Current 3A | ||
Pitch 2.54mm | ||
Number of Contacts 180 | ||
Housing Material Thermoplastic | ||
Number of Rows 4 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Board-to-Board | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -65°C | ||
Termination Type Through-Hole Solder Terminal | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Tail Pin Length 3.05mm | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- US
The TE Connectivity Receptacle Assembly is built for high-density interconnect (HDI) applications requiring Compact and precise board connections. Its right-angle configuration supports streamlined layouts in space-constrained designs. With lead-free compliance, it aligns with modern environmental and manufacturing standards.
Right-angle mounting style for efficient edge-to-board integration
Lead-free construction suitable for RoHS-compliant systems
Optimized for HDI applications demanding fine-pitch connectivity
Related links
- TE Connectivity AMP-HDI Series Right Angle Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity AMP-HDI Series Vertical Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity AMP-HDI Series Vertical PCB PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP-HDI Series Vertical Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity AMP-HDI Series Vertical Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity AMP-HDI Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP-HDI Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP-HDI Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
