TE Connectivity MTA 100 Series Right Angle Cable Connector Assembly, 6 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 677-744
- Mfr. Part No.:
- 641191-6
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 80 units)*
€189.62
(exc. VAT)
€233.23
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €189.62 | €2.37 |
*price indicative
- RS Stock No.:
- 677-744
- Mfr. Part No.:
- 641191-6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector Assembly | |
| Series | MTA 100 | |
| Current | 5A | |
| Pitch | 2.54mm | |
| Number of Contacts | 6 | |
| Housing Material | Nylon | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Cable | |
| Connector System | Wire-to-Board | |
| Contact Material | Nickel | |
| Contact Plating | Gold or Palladium Nickel | |
| Termination Type | IDC | |
| Contact Gender | Female | |
| Standards/Approvals | UL | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector Assembly | ||
Series MTA 100 | ||
Current 5A | ||
Pitch 2.54mm | ||
Number of Contacts 6 | ||
Housing Material Nylon | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Cable | ||
Connector System Wire-to-Board | ||
Contact Material Nickel | ||
Contact Plating Gold or Palladium Nickel | ||
Termination Type IDC | ||
Contact Gender Female | ||
Standards/Approvals UL | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The TE Connectivity 06P MTA100 Connector Assembly is a 6-position receptacle designed for 24 AWG wire and features white nylon insulation. It is part of the MTA100 series and offers a 2.54 mm pitch, making it Ideal for applications where space is at a premium. The connector is gold-plated for enhanced conductivity and corrosion resistance, ensuring long-lasting and reliable electrical connections. This assembly uses Insulation Displacement Contact technology, allowing for efficient wire termination without stripping.
RoHS compliant
UL94V-2 flammability rating
Meet UL E28476 standard
Related links
- TE Connectivity MTA 100 Series Right Angle Cable Connector Assembly 2.54 mm Pitch Unshrouded
- TE Connectivity MTA-100 Series Vertical Board Connector Assembly 2.54 mm Pitch Unshrouded
- TE Connectivity MTA 100 Series Right Angle Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity MTA 100 Series Right Angle Cable Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity MTA-100 Series Right Angle Board Connector Assembly 2.54 mm Pitch Unshrouded
- TE Connectivity MTA 100 Series Right Angle Board Connector Assembly 2.54 mm Pitch Unshrouded
- TE Connectivity MTA-100 Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
- TE Connectivity MTA 100 Series Right Angle Board PCB Header 2.54 mm Pitch Unshrouded
