TE Connectivity Universal MATE-N-LOK Series Vertical Board Connector Assembly, 12 Contact(s), 6.35 mm Pitch, 3 Row,
- RS Stock No.:
- 677-756
- Mfr. Part No.:
- 643428-3
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 75 units)*
€221.10
(exc. VAT)
€271.95
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €221.10 | €2.948 |
*price indicative
- RS Stock No.:
- 677-756
- Mfr. Part No.:
- 643428-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Universal MATE-N-LOK | |
| Product Type | Connector Assembly | |
| Current | 12A | |
| Pitch | 6.35mm | |
| Number of Contacts | 12 | |
| Housing Material | Nylon | |
| Number of Rows | 3 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Through-Hole Solder Terminal | |
| Tail Pin Length | 3.56mm | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Universal MATE-N-LOK | ||
Product Type Connector Assembly | ||
Current 12A | ||
Pitch 6.35mm | ||
Number of Contacts 12 | ||
Housing Material Nylon | ||
Number of Rows 3 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Minimum Operating Temperature -40°C | ||
Termination Type Through-Hole Solder Terminal | ||
Tail Pin Length 3.56mm | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL | ||
Voltage 600V | ||
- COO (Country of Origin):
- CN
The TE Connectivity Header is a vertical PCB mount connector designed for wire-to-board applications in industrial and commercial systems. It features a 12-position configuration with a 6.35 mm centerline spacing, supporting both power and signal transmission. The fully shrouded housing ensures secure mating alignment and protects the contact Interface from mechanical stress and environmental factors.
Contact mating area plating material is gold
Mounting type is through hole
Mating connector locking mechanism is polarization
Related links
- TE Connectivity Universal MATE-N-LOK Series Vertical Board Connector Assembly 6.35 mm Pitch
- TE Connectivity Universal MATE-N-LOK Series Vertical Board Connector Assembly 6.35 mm Pitch
- TE Connectivity Universal MATE-N-LOK Series Vertical Board Connector Assembly 6.35 mm Pitch
- TE Connectivity Universal MATE-N-LOK Series Vertical Board Connector Assembly 6.35 mm Pitch
- TE Connectivity Universal MATE-N-LOK Series Vertical Board Connector Assembly 6.35 mm Pitch
- TE Connectivity Universal MATE-N-LOK Series Vertical Board Connector Assembly 6.35 mm Pitch, 1 Row
- TE Connectivity Universal MATE-N-LOK Series Vertical Board Connector Assembly 6.35 mm Pitch, 1 Row
- TE Connectivity Universal MATE-N-LOK Series Vertical Board Connector Assembly 6.35 mm Pitch
