TE Connectivity Universal MATE-N-LOK Series Vertical Board Connector Assembly, 5 Contact(s), 6.35 mm Pitch, 1 Row
- RS Stock No.:
- 678-442
- Mfr. Part No.:
- 794584-1
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 200 units)*
€249.14
(exc. VAT)
€306.44
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €249.14 | €1.246 |
*price indicative
- RS Stock No.:
- 678-442
- Mfr. Part No.:
- 794584-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Universal MATE-N-LOK | |
| Product Type | Connector Assembly | |
| Pitch | 6.35mm | |
| Current | 12A | |
| Number of Contacts | 5 | |
| Housing Material | Nylon | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Connector System | Wire-to-Board | |
| Mount Type | Board | |
| Contact Plating | Pre Tin | |
| Contact Material | Phosphor Bronze | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 6.35mm | |
| Termination Type | Through Hole | |
| Tail Pin Length | 3.56mm | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Universal MATE-N-LOK | ||
Product Type Connector Assembly | ||
Pitch 6.35mm | ||
Current 12A | ||
Number of Contacts 5 | ||
Housing Material Nylon | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Connector System Wire-to-Board | ||
Mount Type Board | ||
Contact Plating Pre Tin | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 6.35mm | ||
Termination Type Through Hole | ||
Tail Pin Length 3.56mm | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Voltage 600V | ||
- COO (Country of Origin):
- CN
The TE Connectivity 5 Position Vertical PCB Mount Header from Universal MATE-N-LOK designed for wire-to-board connections. It features a 6.35 mm centerline, fully shrouded design, and pre-tinned contacts, providing reliable and secure electrical connections in Compact PCB layouts.
Supports 5-position wiring for versatile board connections
Fully shrouded design for protection and alignment
Pre-tinned contacts for easy soldering and reliable conductivity
Suitable for wire-to-board applications in industrial and commercial systems
Related links
- TE Connectivity Universal MATE-N-LOK Series Vertical Board Connector Assembly 6.35 mm Pitch
- TE Connectivity Universal MATE-N-LOK Series Vertical Board Connector Assembly 6.35 mm Pitch
- TE Connectivity Universal MATE-N-LOK Series Vertical Board Connector Assembly 6.35 mm Pitch, 1 Row
- TE Connectivity Universal MATE-N-LOK Series Vertical Board Connector Assembly 6.35 mm Pitch
- TE Connectivity Universal MATE-N-LOK Series Vertical Board Connector Assembly 6.35 mm Pitch
- TE Connectivity Universal MATE-N-LOK Series Vertical Board Connector Assembly 6.35 mm Pitch
- TE Connectivity Universal MATE-N-LOK Series Vertical Board Connector Assembly 6.35 mm Pitch
- TE Connectivity Universal MATE-N-LOK Series Vertical Board Connector Assembly 6.35 mm Pitch
