TE Connectivity Modu Connector System Series Vertical Board Connector Assembly, 12 Contact(s), 2.54 mm Pitch, 2 Row,
- RS Stock No.:
- 677-892
- Mfr. Part No.:
- 5-534206-6
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 677-892
- Mfr. Part No.:
- 5-534206-6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Modu Connector System | |
| Product Type | Connector Assembly | |
| Pitch | 2.54mm | |
| Current | 2A | |
| Housing Material | Glass Filled Polyester | |
| Number of Contacts | 12 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Board | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Minimum Operating Temperature | -65°C | |
| Termination Type | Through Hole | |
| Row Pitch | 2.54mm | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL | |
| Voltage | 333V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Modu Connector System | ||
Product Type Connector Assembly | ||
Pitch 2.54mm | ||
Current 2A | ||
Housing Material Glass Filled Polyester | ||
Number of Contacts 12 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Board | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature -65°C | ||
Termination Type Through Hole | ||
Row Pitch 2.54mm | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL | ||
Voltage 333V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Receptacle is a Compact connector designed for vertical board-to-board signal transmission in low-density electronic systems. With 12 positions and a 2.54 mm centerline pitch, it supports precise alignment and stable electrical connections. Its vertical orientation and through hole solder termination make it Ideal for applications requiring strong mechanical retention and straightforward assembly.
Gold-plated contacts for enhanced conductivity and corrosion resistance
Through hole solder termination for secure and Durable PCB attachment
Suitable for signal circuit applications in vertically stacked boards
Related links
- TE Connectivity Modu Connector System Series Vertical Board Connector Assembly 2.54 mm Pitch
- TE Connectivity Modu Connector System Series Vertical Board Connector Assembly 2.54 mm Pitch
- TE Connectivity AMPMODU Series Vertical Board Connector Assembly 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle Board Connector Assembly 2.54 mm Pitch Unshrouded
- TE Connectivity Modu Connector System Series Straight Board Receptacle 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU MTE Series Right Angle Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU MTE Series Vertical Board Connector Assembly 2.54 mm Pitch Shrouded
