TE Connectivity Modu Connector System Series Vertical Board Connector Assembly, 6 Contact(s), 2.54 mm Pitch, 2 Row,
- RS Stock No.:
- 677-895
- Mfr. Part No.:
- 5-534998-3
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 222 units)*
€234.30
(exc. VAT)
€288.19
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €234.30 | €1.055 |
*price indicative
- RS Stock No.:
- 677-895
- Mfr. Part No.:
- 5-534998-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector Assembly | |
| Series | Modu Connector System | |
| Current | 2A | |
| Pitch | 2.54mm | |
| Housing Material | TPE | |
| Number of Contacts | 6 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Board-to-Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Row Pitch | 2.54mm | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | UL | |
| Voltage | 333V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector Assembly | ||
Series Modu Connector System | ||
Current 2A | ||
Pitch 2.54mm | ||
Housing Material TPE | ||
Number of Contacts 6 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Board-to-Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Row Pitch 2.54mm | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals UL | ||
Voltage 333V | ||
- COO (Country of Origin):
- CN
The TE Connectivity Vertical PCB mount receptacle with 6 positions and a 2.54 mm centreline, designed for board-to-board connections. Features gold-plated contacts and through-hole soldering, part of the Modu Connector System for reliable and secure electrical performance.
Circuit application signal
Compatible with CSA LR7189 and UL E28476 standards
UL flammability rating UL 94V-0
Related links
- TE Connectivity Modu Connector System Series Vertical Board Connector Assembly 2.54 mm Pitch
- TE Connectivity Modu Connector System Series Vertical Board Connector Assembly 2.54 mm Pitch
- TE Connectivity AMPMODU Series Vertical Board Connector Assembly 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board Connector Assembly 2.54 mm Pitch Unshrouded
- TE Connectivity Modu Connector System Series Straight Board Receptacle 2.54 mm Pitch Shrouded
- TE Connectivity MTA 156 Series Vertical Board Connector Assembly 3.96 mm Pitch Shrouded
- TE Connectivity STRADA Series Vertical Board Connector Assembly 1.27 mm Pitch Shrouded
- TE Connectivity MULTI-BEAM XL Series Vertical Board Connector Assembly 6.35 mm Pitch Shrouded
