TE Connectivity AMPMODU Series Right Angle Board Connector Assembly, 40 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 678-674
- Mfr. Part No.:
- 9-102974-0
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 15 units)*
€275.62
(exc. VAT)
€339.01
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €275.62 | €18.375 |
*price indicative
- RS Stock No.:
- 678-674
- Mfr. Part No.:
- 9-102974-0
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMPMODU | |
| Product Type | Connector Assembly | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Housing Material | Thermoplastic | |
| Number of Contacts | 40 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -65°C | |
| Row Pitch | 2.54mm | |
| Termination Type | Through Hole | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Tail Pin Length | 2.79mm | |
| Standards/Approvals | UL 94V-0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMPMODU | ||
Product Type Connector Assembly | ||
Current 3A | ||
Pitch 2.54mm | ||
Housing Material Thermoplastic | ||
Number of Contacts 40 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board-to-Board | ||
Mount Type Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Minimum Operating Temperature -65°C | ||
Row Pitch 2.54mm | ||
Termination Type Through Hole | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Tail Pin Length 2.79mm | ||
Standards/Approvals UL 94V-0 | ||
- COO (Country of Origin):
- MX
The TE Connectivity PCB Mount Header designed for seamless signal transmission in Compact electronic applications. This right-angle connector, equipped with 40 positions and a 2.54 mm centreline pitch, ensures optimal board-to-board connection. Its breakaway design allows for versatility and easy integration into various systems. Engineered for reliability, this connector features a gold-plated mating area and nickel underplating for superior conductivity and performance under a temperature range of -65 to 105 °C. Ideal for industries requiring robust interconnect solutions, this component is perfect for enhancing design efficiency while maintaining signal integrity.
PCB Mount Header optimises space with a right-angle configuration for board-to-board connections
Breakaway header type allows for modular design enhancing versatility in applications
Constructed with gold plating to ensure excellent signal conductivity and long-lasting performance
Nickel underplating enhances durability and resistance to wear over time
Designed to withstand operational temperatures from -65 to 105 °C ensuring reliability in diverse environments
Fully loaded contact load conditions allow for maximum functionality without compromising performance
Thermoplastic housing delivers robustness while being lightweight for efficient assembly
Compatible with various configurations enhancing design flexibility for multiple applications
Related links
- TE Connectivity AMPMODU Series Right Angle Board Connector Assembly 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board Connector Assembly 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle Board Connector Assembly 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board Connector Assembly 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle Board Connector Assembly 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board Connector Assembly 2 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board Connector Assembly 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle Board Connector Assembly 2.54 mm Pitch Unshrouded
