TE Connectivity AMPMODU Series Right Angle Board Connector Assembly, 9 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 679-768
- Mfr. Part No.:
- 825437-9
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 200 units)*
€274.06
(exc. VAT)
€337.09
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €274.06 | €1.37 |
*price indicative
- RS Stock No.:
- 679-768
- Mfr. Part No.:
- 825437-9
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector Assembly | |
| Series | AMPMODU | |
| Pitch | 2.54mm | |
| Current | 5A | |
| Number of Contacts | 9 | |
| Housing Material | PBT | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Board | |
| Contact Material | Brass | |
| Contact Plating | Gold Flash | |
| Termination Type | Through Hole | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | -65°C | |
| Tail Pin Length | 3.2mm | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Voltage | 750Vrms | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector Assembly | ||
Series AMPMODU | ||
Pitch 2.54mm | ||
Current 5A | ||
Number of Contacts 9 | ||
Housing Material PBT | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board-to-Board | ||
Mount Type Board | ||
Contact Material Brass | ||
Contact Plating Gold Flash | ||
Termination Type Through Hole | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature -65°C | ||
Tail Pin Length 3.2mm | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Voltage 750Vrms | ||
- COO (Country of Origin):
- PL
The TE Connectivity PCB mount header is a meticulously designed connector that facilitates seamless board-to-board connections. Crafted with a right-angle orientation, it features 9 positions along a 2.54 mm centreline, making it Ideal for Compact and efficient layouts. This breakaway header not only ensures secure terminations to printed circuit boards but also offers outstanding durability with a gold flash over nickel plating. Suitable for a wide array of signal applications, this connector is engineered to withstand rigorous conditions, operating effectively within a temperature range of -65 to 105 °C. With Advanced design principles integrating seamlessly into various electronic assemblies, this component exemplifies reliability and performance in demanding environments.
9-position configuration allows for versatile connectivity options
Breakaway header type ensures easy integration and installation
Right-angle PCB mount orientation optimises space on the circuit board
High insulation resistance of 5000 MΩ enhances reliability
Dielectric withstanding voltage of 750 Vrms supports stringent electrical standards
Constructed from PBT for strength and resistance to heat
Compatible with a range of TE connectivity products for expanded applications
Meets stringent compliance with EU RoHS and REACH regulations
Wave solder capable to 265°C for efficient assembly processes
Green primary colour provides a professional aesthetic for electronic designs
Breakaway header type ensures easy integration and installation
Right-angle PCB mount orientation optimises space on the circuit board
High insulation resistance of 5000 MΩ enhances reliability
Dielectric withstanding voltage of 750 Vrms supports stringent electrical standards
Constructed from PBT for strength and resistance to heat
Compatible with a range of TE connectivity products for expanded applications
Meets stringent compliance with EU RoHS and REACH regulations
Wave solder capable to 265°C for efficient assembly processes
Green primary colour provides a professional aesthetic for electronic designs
Related links
- TE Connectivity AMPMODU Series Vertical Board Connector Assembly 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle Board Connector Assembly 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle Board Connector Assembly 2.54 mm Pitch Unshrouded
- TE Connectivity MTA 100 Series Right Angle Board Connector Assembly 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle Board Connector Assembly 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board Connector Assembly 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle Board Connector Assembly 2.54 mm Pitch Unshrouded
