TE Connectivity Free Height Series Vertical Board Connector Assembly, 220 Contact(s), 500 μm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 678-816
- Mfr. Part No.:
- 6-5353606-6
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 8 units)*
€227.04
(exc. VAT)
€279.26
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €227.04 | €28.38 |
*price indicative
- RS Stock No.:
- 678-816
- Mfr. Part No.:
- 6-5353606-6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector Assembly | |
| Series | Free Height | |
| Pitch | 500μm | |
| Current | 500mA | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Contacts | 220 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Board-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Tail Pin Length | 150μm | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Standards/Approvals | UL | |
| Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector Assembly | ||
Series Free Height | ||
Pitch 500μm | ||
Current 500mA | ||
Housing Material High Temperature Thermoplastic | ||
Number of Contacts 220 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Board-to-Board | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Tail Pin Length 150μm | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Standards/Approvals UL | ||
Voltage 50V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Receptacle is a high-density vertical board-to-board connector designed for Compact signal applications. With 220 positions and fine 0.5 mm centerline spacing, it supports space-efficient layouts in Advanced electronic systems. Gold-plated contacts ensure reliable conductivity, while surface mount termination enables automated assembly. The black housing is packaged in tray format for streamlined production handling.
Number of positions 220
Mounting orientation vertical
Centerline spacing 0.5 mm
Contact plating material gold
Termination type surface mount
Related links
- TE Connectivity Free Height Series Vertical Board Connector Assembly 800 μm Pitch Shrouded
- TE Connectivity Free Height Series Vertical Board Connector Assembly 800 μm Pitch Shrouded
- TE Connectivity Free Height Series Vertical Board Connector Assembly 800 μm Pitch Shrouded
- TE Connectivity Free Height Series Vertical Board Connector Assembly 800 μm Pitch Shrouded
- TE Connectivity Free Height Series Vertical Board Connector Assembly 800 μm Pitch Shrouded
- TE Connectivity Free Height Series Vertical Board Connector Assembly 800 μm Pitch Shrouded
- TE Connectivity Free Height Series Vertical Board Connector Assembly 800 μm Pitch Shrouded
- TE Connectivity Free Height Series Vertical Board Connector Assembly 800 μm Pitch Shrouded
