TE Connectivity AMPMODU Headers Series Right Angle Board Connector Assembly, 100 Contact(s), 2.54 mm Pitch, 2 Row,
- RS Stock No.:
- 679-217
- Mfr. Part No.:
- 5-826953-0
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 25 units)*
€138.40
(exc. VAT)
€170.23
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €138.40 | €5.536 |
*price indicative
- RS Stock No.:
- 679-217
- Mfr. Part No.:
- 5-826953-0
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMPMODU Headers | |
| Product Type | Connector Assembly | |
| Pitch | 2.54mm | |
| Current | 5A | |
| Housing Material | PBT | |
| Number of Contacts | 100 | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Board | |
| Contact Plating | Tin | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Through Hole | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | UL | |
| Voltage | 750Vrms | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMPMODU Headers | ||
Product Type Connector Assembly | ||
Pitch 2.54mm | ||
Current 5A | ||
Housing Material PBT | ||
Number of Contacts 100 | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board-to-Board | ||
Mount Type Board | ||
Contact Plating Tin | ||
Contact Material Phosphor Bronze | ||
Termination Type Through Hole | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals UL | ||
Voltage 750Vrms | ||
- COO (Country of Origin):
- CH
The TE Connectivity Right-angle PCB mount header with 100 positions and a 2.54 mm (.1 in) centreline, designed for board-to-board connections. Features breakaway design, tin-plated contacts, and through-hole soldering, part of the AMPMODU header series, Ideal for high-density, customizable setups.
RoHS compliant
Signal circuit application
UL 94V-0 flame retardant
Related links
- TE Connectivity AMPMODU Headers Series Right Angle Board Connector Assembly 2.54 mm Pitch
- TE Connectivity AMPMODU Headers Series Right Angle Board Connector Assembly 2.54 mm Pitch
- TE Connectivity AMPMODU 50/50 Grid Series Right Angle PCB Connector Assembly 1.27 mm Pitch
- TE Connectivity AMPMODU Series Vertical Board Connector Assembly 1.27 mm Pitch Unshrouded
- TE Connectivity AMPMODU Headers Series Right Angle Board Connector Assembly 2.54 mm Pitch
- TE Connectivity AMPMODU Headers Series Right Angle Board Connector Assembly 2.54 mm Pitch
- TE Connectivity AMPMODU Headers Series Right Angle Board Connector Assembly 2.54 mm Pitch
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Unshrouded
