TE Connectivity AMPMODU Series Right Angle Board PCB Header, 20 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 472-851
- Distrelec Article No.:
- 304-53-570
- Mfr. Part No.:
- 1-826953-0
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 250 units)*
€586.22
(exc. VAT)
€721.05
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €586.22 | €2.345 |
*price indicative
- RS Stock No.:
- 472-851
- Distrelec Article No.:
- 304-53-570
- Mfr. Part No.:
- 1-826953-0
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMPMODU | |
| Product Type | PCB Header | |
| Pitch | 2.54mm | |
| Current | 5A | |
| Housing Material | Polybutylene Terephthalate | |
| Number of Contacts | 20 | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Board | |
| Connector System | Board-to-Board | |
| Contact Plating | Tin Plated | |
| Contact Material | Phosphor Bronze | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | 65°C | |
| Tail Pin Length | 3.2mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 750Vrms | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMPMODU | ||
Product Type PCB Header | ||
Pitch 2.54mm | ||
Current 5A | ||
Housing Material Polybutylene Terephthalate | ||
Number of Contacts 20 | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Board | ||
Connector System Board-to-Board | ||
Contact Plating Tin Plated | ||
Contact Material Phosphor Bronze | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Minimum Operating Temperature 65°C | ||
Tail Pin Length 3.2mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 750Vrms | ||
- COO (Country of Origin):
- PL
The TE Connectivity PCB mount header is expertly designed for board-to-board applications, showcasing an angled configuration that optimises space on your PCB. This component features a breakaway design with a 2.54mm centreline, making it ideal for seamless integration into your projects. It boasts a robust construction, achieved through superior materials and a reliable tin plating, ensuring excellent conductivity and durability. With 20 positions arranged in a precise two-row format, this connector is particularly suited for fully loaded configurations, enhancing connection reliability in complex circuits. Whether you are working on automotive connectors or a variety of other applications, this header stands out for its ease of use and performance stability, delivering high efficiency under varying conditions.
PCB mount orientation is right angle, facilitating effective spatial management on the board
Breakaway header type allows for customised configurations and modular assembly
Constructed with PBT housing for excellent thermal stability
Designed for through-hole soldering, ensuring a permanent electrical connection
Compatible with multiple contacts to support various signalling needs
Delivers strong retention without the need for additional alignment mechanisms
Operating temperature range allows for versatile applications in diverse environments
Achieves high insulation resistance, safeguarding against interference and electrical failures
Related links
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Headers Series Right Angle Board Connector Assembly 2.54 mm Pitch
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Unshrouded
