TE Connectivity MULTI-BEAM XL Series Right Angle Board Connector Assembly, 32 Contact(s), 2.54 mm Pitch, 4 Row, Shrouded
- RS Stock No.:
- 679-356
- Mfr. Part No.:
- 6450130-3
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 22 units)*
€306.48
(exc. VAT)
€376.97
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €306.48 | €13.931 |
*price indicative
- RS Stock No.:
- 679-356
- Mfr. Part No.:
- 6450130-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector Assembly | |
| Series | MULTI-BEAM XL | |
| Pitch | 2.54mm | |
| Current | 42A | |
| Housing Material | Glass Filled Thermoplastic | |
| Number of Contacts | 32 | |
| Number of Rows | 4 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Board-to-Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Row Pitch | 2.54mm | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -55°C | |
| Tail Pin Length | 3.43mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94V-0 | |
| Voltage | 60V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector Assembly | ||
Series MULTI-BEAM XL | ||
Pitch 2.54mm | ||
Current 42A | ||
Housing Material Glass Filled Thermoplastic | ||
Number of Contacts 32 | ||
Number of Rows 4 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Board-to-Board | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Row Pitch 2.54mm | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -55°C | ||
Tail Pin Length 3.43mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94V-0 | ||
Voltage 60V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is a 32-position right-angle board-to-board connector designed for high-density signal transmission in Compact electronic systems. It features triple centerline spacing of 2.54 mm to 6.35 mm to 7.62 mm, allowing for staggered pin configurations and versatile layout options. The fully shrouded housing enhances mating alignment and protects the contact interface, while gold-plated contacts ensure excellent conductivity and corrosion resistance.
Number of positions is 32
Contact plating material is gold
Centerline spacing is 2.54 mm to 6.35 mm to 7.62 mm
Related links
- TE Connectivity MULTI-BEAM Series Right Angle Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity MULTI-BEAM XL Series Right Angle Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity MULTI-BEAM XL Series Vertical Board Connector Assembly 6.35 mm Pitch Shrouded
- TE Connectivity MULTI-BEAM XL Series Vertical Board Connector Assembly 7.62 mm Pitch Shrouded
- TE Connectivity MULTI-BEAM Series Right Angle Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity Multi Beam Series Right Angle Board Connector Assembly 4 Row, 2.54 mm Pitch Through Hole
- TE Connectivity Multi Beam Series Right Angle Board Connector Assembly 4 Row, 2.54 mm Pitch Through Hole
- TE Connectivity MULTI-BEAM XLE Series Right Angle Board Connector Assembly 2.54 mm Pitch
