TE Connectivity MULTI-BEAM Series Right Angle Board Connector Assembly, 32 Contact(s), 2.54 mm Pitch, 4 Row, Shrouded
- RS Stock No.:
- 679-986
- Mfr. Part No.:
- 6-6450830-1
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 6 units)*
€260.71
(exc. VAT)
€320.67
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €260.71 | €43.452 |
*price indicative
- RS Stock No.:
- 679-986
- Mfr. Part No.:
- 6-6450830-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector Assembly | |
| Series | MULTI-BEAM | |
| Pitch | 2.54mm | |
| Current | 50A | |
| Housing Material | Glass Filled Thermoplastic | |
| Number of Contacts | 32 | |
| Number of Rows | 4 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Board-to-Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Termination Type | Through Hole | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Tail Pin Length | 3.43mm | |
| Standards/Approvals | UL 94V-0 | |
| Voltage | 60V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector Assembly | ||
Series MULTI-BEAM | ||
Pitch 2.54mm | ||
Current 50A | ||
Housing Material Glass Filled Thermoplastic | ||
Number of Contacts 32 | ||
Number of Rows 4 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Board-to-Board | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Termination Type Through Hole | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Tail Pin Length 3.43mm | ||
Standards/Approvals UL 94V-0 | ||
Voltage 60V | ||
- COO (Country of Origin):
- US
The TE Connectivity PCB Mount Header is a right-angle board-to-board connector designed for reliable signal transmission in modular electronic systems. With a dual-row layout offering 2.54 mm and 5.08 mm centerline spacing, it supports flexible design configurations and higher current-carrying capacity. The fully shrouded housing ensures secure mating and alignment, while gold-plated contacts provide excellent conductivity and corrosion resistance.
Number of positions 32
Mounting orientation right angle
Housing style fully shrouded
Centerline spacing 2.54 mm and 5.08 mm
Related links
- TE Connectivity MULTI-BEAM XL Series Right Angle Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity MULTI-BEAM Series Right Angle Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity Multi Beam Series Right Angle Board Connector Assembly 4 Row, 2.54 mm Pitch Through Hole
- TE Connectivity Multi Beam Series Right Angle Board Connector Assembly 4 Row, 2.54 mm Pitch Through Hole
- TE Connectivity MULTI-BEAM Series Right Angle Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity Multi-Beam Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity Multi-Beam Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity Multi-Beam Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
