TE Connectivity MOD IV Series Vertical PCB Connector Assembly, 26 Contact(s), 100 μm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 679-615
- Mfr. Part No.:
- 6-146762-6
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 85 units)*
€245.30
(exc. VAT)
€301.72
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €245.30 | €2.886 |
*price indicative
- RS Stock No.:
- 679-615
- Mfr. Part No.:
- 6-146762-6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector Assembly | |
| Series | MOD IV | |
| Pitch | 100μm | |
| Number of Contacts | 26 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | AMPMODU INTERCONNECTION SYSTEM | |
| Mount Type | PCB | |
| Contact Plating | Tin Lead | |
| Contact Material | Phosphor Bronze | |
| Row Pitch | 2.54mm | |
| Contact Gender | Female | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector Assembly | ||
Series MOD IV | ||
Pitch 100μm | ||
Number of Contacts 26 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System AMPMODU INTERCONNECTION SYSTEM | ||
Mount Type PCB | ||
Contact Plating Tin Lead | ||
Contact Material Phosphor Bronze | ||
Row Pitch 2.54mm | ||
Contact Gender Female | ||
- COO (Country of Origin):
- TW
The TE Connectivity 26-position MODII vertical receptacle with a right-angle design, offering secure and reliable connections for board-to-board applications. Ideal for high-density configurations, ensuring stable electrical performance.
RoHS compliant
Related links
- TE Connectivity MOD IV Series Vertical Through Hole Connector Assembly 100 μm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board Connector Assembly 2.54 mm Pitch Unshrouded
- TE Connectivity AMP-LATCH Series Right Angle Cable Connector Assembly 2 Row, 2.54 mm Pitch Plug-In
- TE Connectivity AMPMODU MOD IV Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- TE Connectivity MULTI-BEAM Series Vertical Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU IV/V Series Vertical Board Connector Assembly 2.54 mm Pitch Unshrouded
- TE Connectivity MULTI-BEAM XLE Series Vertical Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board Connector Assembly 2.54 mm Pitch Shrouded
