TE Connectivity AMP-LATCH Series Right Angle Cable Connector Assembly, 26-Contact, 2 Row, 2.54 mm Pitch Plug-In
- RS Stock No.:
- 786-237
- Mfr. Part No.:
- 2-215882-6
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 84 units)*
€273.86
(exc. VAT)
€336.85
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €273.86 | €3.26 |
*price indicative
- RS Stock No.:
- 786-237
- Mfr. Part No.:
- 2-215882-6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 26 | |
| Product Type | Connector Assembly | |
| Sub Type | Socket | |
| Number of Rows | 2 | |
| Pitch | 2.54mm | |
| Current | 1A | |
| Termination Type | Plug-In | |
| Mount Type | Cable | |
| Orientation | Right Angle | |
| Connector System | Wire-to-Board | |
| Series | AMP-LATCH | |
| Minimum Operating Temperature | -55°C | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 26 | ||
Product Type Connector Assembly | ||
Sub Type Socket | ||
Number of Rows 2 | ||
Pitch 2.54mm | ||
Current 1A | ||
Termination Type Plug-In | ||
Mount Type Cable | ||
Orientation Right Angle | ||
Connector System Wire-to-Board | ||
Series AMP-LATCH | ||
Minimum Operating Temperature -55°C | ||
Contact Plating Gold | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
- COO (Country of Origin):
- CN
The TE Connectivity Connector provides a wire to board solution Ideal for low-profile applications, featuring a 26-position receptacle. It ensures reliable signal communication through its robust design and High quality materials, suited for various electronic needs.
26 contact positions enhance connectivity options
Insulation displacement termination improves reliability and efficiency
Operating temperature range of -55 to 125 °C ensures versatility
Gold-plated contact mating area ensures optimal electrical performance
Polarisation aids proper alignment during mating
Compact 2.54 mm pitch allows space-saving installations
Related links
- TE Connectivity AMP-LATCH Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Right Angle Board PCB Connector 2.54 mm Pitch Shrouded
- TE Connectivity 26-Way IDC Connector for Cable, 2 Row
- TE Connectivity AMP-LATCH Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Vertical Board PCB Connector 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Straight Through Hole PCB Header 2.54 mm Pitch,
- TE Connectivity AMP-LATCH Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
