TE Connectivity MTA 100 Series Right Angle Board Connector Assembly, 6 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 679-964
- Mfr. Part No.:
- 644875-6
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 200 units)*
€265.75
(exc. VAT)
€326.87
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €265.75 | €1.329 |
*price indicative
- RS Stock No.:
- 679-964
- Mfr. Part No.:
- 644875-6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | MTA 100 | |
| Product Type | Connector Assembly | |
| Current | 5A | |
| Pitch | 2.54mm | |
| Number of Contacts | 6 | |
| Housing Material | Glass Filled Polyester | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Board | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Through Hole | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | UL | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series MTA 100 | ||
Product Type Connector Assembly | ||
Current 5A | ||
Pitch 2.54mm | ||
Number of Contacts 6 | ||
Housing Material Glass Filled Polyester | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Board | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -55°C | ||
Termination Type Through Hole | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals UL | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is a vertical wire-to-board connector designed for reliable signal or power transmission in Compact electronic systems. It features tin-plated contacts that offer solid conductivity and corrosion resistance in standard environments. The through-hole solder termination ensures secure mechanical retention and consistent electrical performance across various applications.
Mounting type is through hole
Contact plating material is tin
Connector orientation is vertical
Related links
- TE Connectivity MTA 100 Series Right Angle Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity MTA 100 Series Right Angle Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity MTA 100 Series Right Angle Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity MTA-100 Series Right Angle Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity MTA 100 Series Right Angle Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity MTA-100 Series Vertical Board Connector Assembly 2.54 mm Pitch Unshrouded
- TE Connectivity MTA 100 Series Right Angle Cable Connector Assembly 2.54 mm Pitch Unshrouded
- TE Connectivity MTA-100 Series Right Angle Board Connector Assembly 2.54 mm Pitch Unshrouded
