TE Connectivity AMPMODU System 50 Series Vertical Board Connector Assembly, 8 Contact(s), 1.27 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 680-042
- Mfr. Part No.:
- 6-104071-0
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 96 units)*
€239.16
(exc. VAT)
€294.17
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €239.16 | €2.491 |
*price indicative
- RS Stock No.:
- 680-042
- Mfr. Part No.:
- 6-104071-0
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector Assembly | |
| Series | AMPMODU System 50 | |
| Pitch | 1.27mm | |
| Current | 3.6A | |
| Number of Contacts | 8 | |
| Housing Material | Thermoplastic | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -65°C | |
| Row Pitch | 2.54mm | |
| Termination Type | Through Hole | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL | |
| Voltage | 30V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector Assembly | ||
Series AMPMODU System 50 | ||
Pitch 1.27mm | ||
Current 3.6A | ||
Number of Contacts 8 | ||
Housing Material Thermoplastic | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Board | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Minimum Operating Temperature -65°C | ||
Row Pitch 2.54mm | ||
Termination Type Through Hole | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL | ||
Voltage 30V | ||
- COO (Country of Origin):
- MX
The TE Connectivity PCB Mount Header from the AMPMODU System 50 series designed for vertical board-to-board connections in compact, high-density electronic assemblies. It features 8 gold plated male pin contacts with a fine 1.27 mm centerline spacing, supporting reliable signal transmission and space-efficient layouts. The fully shrouded housing ensures secure mating alignment and mechanical protection.
Style board-to-board
Shrouding fully shrouded
Contact finish gold
Mounting type vertical through hole
Series AMPMODU System 50
Related links
- TE Connectivity AMPMODU Series Vertical Board Connector Assembly 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board Connector Assembly 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU 2 mm Series Vertical Board Connector Assembly 2 mm Pitch Shrouded
- TE Connectivity AMPMODU 2.0 Series Right Angle Board Connector Assembly 1.27 mm Pitch Shrouded
- TE Connectivity STEP-Z Series Vertical Board Connector Assembly 1.3 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board Connector Assembly 2 mm Pitch Shrouded
