TE Connectivity AMPMODU 2 mm Series Vertical Board Connector Assembly, 8 Contact(s), 2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 796-429
- Mfr. Part No.:
- 2373376-8
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 171 units)*
€239.03
(exc. VAT)
€294.01
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €239.03 | €1.398 |
*price indicative
- RS Stock No.:
- 796-429
- Mfr. Part No.:
- 2373376-8
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector Assembly | |
| Series | AMPMODU 2 mm | |
| Current | 2A | |
| Pitch | 2mm | |
| Housing Material | PA | |
| Number of Contacts | 8 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Board-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Row Pitch | 2mm | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Male | |
| Tail Pin Length | 500μm | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL 94V-0 | |
| Mating Pin Length | 3.7mm | |
| Voltage | 125V ac | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector Assembly | ||
Series AMPMODU 2 mm | ||
Current 2A | ||
Pitch 2mm | ||
Housing Material PA | ||
Number of Contacts 8 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Board-to-Board | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Row Pitch 2mm | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Male | ||
Tail Pin Length 500μm | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL 94V-0 | ||
Mating Pin Length 3.7mm | ||
Voltage 125V ac | ||
- COO (Country of Origin):
- CN
The TE Connectivity connector assembly provides a reliable Interface is designed for PCB applications, ensuring effective board-to-board connectivity in Compact electronic designs. Its partially shrouded configuration enhances durability and performance in high-density environments.
PCB mount header with eight signal positions and two rows for versatile connectivity
Operates at a maximum voltage of 125 VAC, suitable for various circuits
Robust housing material ensures high-temperature rating and structural integrity
Related links
- TE Connectivity AMPMODU Series Vertical Board Connector Assembly 2 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board Connector Assembly 2 mm Pitch Shrouded
- TE Connectivity AMPMODU System 50 Series Vertical Board Connector Assembly 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board Connector Assembly 2.54 mm Pitch Unshrouded
- TE Connectivity 28421 Series Vertical Board Connector Assembly 2 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board Connector Assembly 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle Board Connector Assembly 2.54 mm Pitch Shrouded
