TE Connectivity OEG Miniature Relay PCF Series Vertical Board PCB Header, 16 Contact(s), 2.54 mm Pitch, 2 Row,
- RS Stock No.:
- 680-212
- Mfr. Part No.:
- 829309-8
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 100 units)*
€242.90
(exc. VAT)
€298.77
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €242.90 | €2.429 |
*price indicative
- RS Stock No.:
- 680-212
- Mfr. Part No.:
- 829309-8
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | OEG Miniature Relay PCF | |
| Product Type | PCB Header | |
| Current | 5A | |
| Pitch | 2.54mm | |
| Number of Contacts | 16 | |
| Housing Material | PBT | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Board | |
| Contact Material | Copper Zinc | |
| Contact Plating | Gold Flash | |
| Row Pitch | 2.54mm | |
| Termination Type | Through Hole | |
| Contact Gender | Male | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series OEG Miniature Relay PCF | ||
Product Type PCB Header | ||
Current 5A | ||
Pitch 2.54mm | ||
Number of Contacts 16 | ||
Housing Material PBT | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board-to-Board | ||
Mount Type Board | ||
Contact Material Copper Zinc | ||
Contact Plating Gold Flash | ||
Row Pitch 2.54mm | ||
Termination Type Through Hole | ||
Contact Gender Male | ||
- COO (Country of Origin):
- US
The TE Connectivity PCB Mount Header designed to facilitate effective and reliable board to board connectivity. This model features a robust configuration with 16 positions and 2 rows, ensuring high versatility for various electronic applications. Crafted from PBT housing material, this connector excels in durability and withstands moderate operational stresses. Its vertical PCB mount orientation streamlines installation, while the unique breakaway header type enhances adaptability during assembly. This connector stands out for its signal circuit application, making it Ideal for use in miniature relay systems.
PCB Mount Header configuration allows seamless integration into existing designs
Breakaway header type offers flexibility during assembly processes
Robust 2 row 16 position design supports varied application needs
Vertical mounting orientation ensures efficient space usage on PCBs
Constructed from high quality PBT for superior durability and longevity
Features gold plated contact mating areas for optimal signal integrity
Nickel contact underplating enhances conductivity and reliability
Rated for a maximum contact current of 5 A suitable for diverse electronic applications
Designed for through hole solder termination ensuring strong PCB attachment
Compliant with EU RoHS and ELV directives addressing environmental sustainability
Breakaway header type offers flexibility during assembly processes
Robust 2 row 16 position design supports varied application needs
Vertical mounting orientation ensures efficient space usage on PCBs
Constructed from high quality PBT for superior durability and longevity
Features gold plated contact mating areas for optimal signal integrity
Nickel contact underplating enhances conductivity and reliability
Rated for a maximum contact current of 5 A suitable for diverse electronic applications
Designed for through hole solder termination ensuring strong PCB attachment
Compliant with EU RoHS and ELV directives addressing environmental sustainability
Related links
- TE Connectivity OEG Miniature Relay PCF Series Modular Jack Female Cat3 Unshielded Vertical 1 Port 6 Way
- TE Connectivity OEG Miniature Relay PCF Series Ethernet Connector Cat3 Shielded Vertical 1 Port 1 Way
- TE Connectivity OEG Miniature Relay PCF Series Connector Assembly Female Cat5 Shielded Vertical 1 Port 8
- TE Connectivity OEG Miniature Relay PCF Series Connector Assembly Female Cat3 Unshielded Vertical 1 Port 8
- TE Connectivity OEG Miniature Relay PCF Series Ethernet Connector Cat5 Shielded Right Angle 1 Port
- TE Connectivity OEG Miniature Relay PCF Series Ethernet Connector Cat5 Shielded Right Angle 2 Port 4 Way
- TE Connectivity OEG Miniature Relay PCF Series Connector Assembly Female Cat5e Shielded Right Angle 4 Port 8 Way
- TE Connectivity OEG Miniature Relay PCF Series Connector Assembly Female Cat3 Shielded Right Angle 4 Port 8 Way
