TE Connectivity PCB Header
- RS Stock No.:
- 680-346
- Mfr. Part No.:
- 9-102975-0
- Manufacturer:
- TE Connectivity
Image representative of range
Subtotal (1 box of 15 units)*
€281.83
(exc. VAT)
€346.65
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €281.83 | €18.789 |
*price indicative
- RS Stock No.:
- 680-346
- Mfr. Part No.:
- 9-102975-0
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
- COO (Country of Origin):
- MX
Related links
- TE Connectivity PCB Header
- TE Connectivity 4.2 mm Pitch 9 Row Straight
- TE Connectivity PCB Header 2 Row, Unshrouded
- TE Connectivity AMPMODU Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
- TE Connectivity Mini-Universal MATE-N-LOK Series Right Angle Through Hole PCB Header 4.14 mm Pitch, 2
- TE Connectivity HPI Series Right Angle Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMPMODU MOD II Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity Mini-Universal MATE-N-LOK Series Straight Through Hole PCB Header 4.14 mm Pitch
