TE Connectivity AMPMODU Series Vertical Through Hole PCB Header, 10 Contact(s), 2 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 472-678
- Distrelec Article No.:
- 304-63-875
- Mfr. Part No.:
- 1-2355179-0
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 116 units)*
€219.61
(exc. VAT)
€270.12
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €219.61 | €1.893 |
*price indicative
- RS Stock No.:
- 472-678
- Distrelec Article No.:
- 304-63-875
- Mfr. Part No.:
- 1-2355179-0
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | AMPMODU | |
| Pitch | 2mm | |
| Current | 2A | |
| Number of Contacts | 10 | |
| Housing Material | Polyamide Fibreglass | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Board-to-Board | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Row Pitch | 2mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Tail Pin Length | 2.8mm | |
| Maximum Operating Temperature | 125°C | |
| Mating Pin Length | 4mm | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series AMPMODU | ||
Pitch 2mm | ||
Current 2A | ||
Number of Contacts 10 | ||
Housing Material Polyamide Fibreglass | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Board-to-Board | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Row Pitch 2mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Tail Pin Length 2.8mm | ||
Maximum Operating Temperature 125°C | ||
Mating Pin Length 4mm | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 125V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header in the AMPMODU 2 mm series is engineered for robust board-to-board connections with a vertical orientation. Designed for precision in signal applications, this connector supports a compact configuration with 10 positions, optimising space without compromising reliability. Its breakaway design enhances flexibility during assembly, making integration into your printed circuit board seamless. Constructed with a thermoplastic housing, this connector not only provides durability but also meets stringent operating conditions between -40°C to 125°C. Enhanced with gold-plated contacts, it guarantees superior conductivity while safeguarding against corrosion over extended use. This connector is perfect for modern electronics requiring high performance and reliability.
Vertical orientation optimises space for board connectivity
10 positions cater to a variety of electronic applications
Breakaway feature simplifies assembly and maintenance
Durable thermoplastic housing ensures longevity in harsh environments
Gold-plated contacts enhance electrical performance and reduce wear
Compatible with automatic assembly systems for efficiency
Rated for high voltage applications up to 125 VAC
Designed to withstand extreme temperatures for versatile applications
Compliant with major industry standards for reliability
Supports through-hole solder termination for secure mounting
Related links
- TE Connectivity AMPMODU Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Horizontal Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Horizontal Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Through Hole PCB Header 4.2 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical PCB PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2 Row, Unshrouded
