TE Connectivity HPI Series Right Angle Board PCB Header, 10 Contact(s), 2 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 474-270
- Distrelec Article No.:
- 304-51-370
- Mfr. Part No.:
- 1-1775469-0
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 600 units)*
€749.26
(exc. VAT)
€921.59
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €749.26 | €1.249 |
*price indicative
- RS Stock No.:
- 474-270
- Distrelec Article No.:
- 304-51-370
- Mfr. Part No.:
- 1-1775469-0
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | HPI | |
| Product Type | PCB Header | |
| Pitch | 2mm | |
| Current | 3A | |
| Number of Contacts | 10 | |
| Housing Material | Polyamide 9T Fibreglass | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Board | |
| Contact Material | Brass | |
| Contact Plating | Tin Plated | |
| Row Pitch | 2mm | |
| Minimum Operating Temperature | -25°C | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 85°C | |
| Tail Pin Length | 1mm | |
| Standards/Approvals | UL 94 V-0 | |
| Mating Pin Length | 3.53mm | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series HPI | ||
Product Type PCB Header | ||
Pitch 2mm | ||
Current 3A | ||
Number of Contacts 10 | ||
Housing Material Polyamide 9T Fibreglass | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Board | ||
Contact Material Brass | ||
Contact Plating Tin Plated | ||
Row Pitch 2mm | ||
Minimum Operating Temperature -25°C | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 85°C | ||
Tail Pin Length 1mm | ||
Standards/Approvals UL 94 V-0 | ||
Mating Pin Length 3.53mm | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is an expertly designed component tailored for seamless wire-to-board connections. Its right-angle configuration not only saves space but also enhances the efficiency of circuit layouts. The fully shrouded design ensures secure connectivity while protecting the pins from damage or accidental disconnection. Additionally, with a 2 mm centerline, it meets the requirements for compact electronic assemblies, making it ideal for various applications in consumer electronics, automotive, and industrial devices. The connectors robust build ensures reliable performance under challenging conditions, adhering to stringent industry standards that guarantee its longevity. Notably, the inclusion of nickel underplating enhances the conductivity of the contacts, allowing for optimal signal transmission. This component is a perfect choice for designers looking for durability coupled with performance without compromising on space.
Features a fully shrouded header design for enhanced protection
Right-angle orientation allows for efficient PCB space utilization
Constructed from high-quality materials to ensure long-lasting durability
Offers excellent electrical characteristics with optimal signal integrity
Designed with a matte finish for superior aesthetic and functional benefits
Compatible with various wire-to-board applications, increasing versatility
Equipped with solder pegs for reliable PCB mount retention
Related links
- TE Connectivity HPI Series Right Angle Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity HPI Series Right Angle Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity HPI Series Right Angle Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP HPI Series Right Angle Board PCB Header 1 mm Pitch Shrouded
- TE Connectivity AMP HPI Series Right Angle Board PCB Header 1.25 mm Pitch Shrouded
- TE Connectivity HPI Series Right Angle Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP HPI Series Right Angle Surface PCB Header 2 mm Pitch Shrouded
- TE Connectivity HPI Series Right Angle Surface PCB Header 2 mm Pitch Shrouded
