TE Connectivity AMPMODU MOD 1 Series Vertical Board Connector Assembly, 6 Contact(s), 3.96 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 680-861
- Mfr. Part No.:
- 87984-6
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 42 units)*
€371.47
(exc. VAT)
€456.91
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €371.47 | €8.845 |
*price indicative
- RS Stock No.:
- 680-861
- Mfr. Part No.:
- 87984-6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector Assembly | |
| Series | AMPMODU MOD 1 | |
| Current | 5A | |
| Pitch | 3.96mm | |
| Number of Contacts | 6 | |
| Housing Material | PA66 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Board-to-Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Termination Type | Through Hole | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Tail Pin Length | 2.85mm | |
| Standards/Approvals | UL E28476 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector Assembly | ||
Series AMPMODU MOD 1 | ||
Current 5A | ||
Pitch 3.96mm | ||
Number of Contacts 6 | ||
Housing Material PA66 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Board-to-Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Termination Type Through Hole | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Tail Pin Length 2.85mm | ||
Standards/Approvals UL E28476 | ||
- COO (Country of Origin):
- MX
The TE Connectivity connector offers a reliable and efficient solution for electronic connectivity needs. Designed for exceptional performance, this connector is engineered to ensure optimal connectivity and durability in various applications. Its robust design is tailored to meet the demands of the electronics market, making it an essential component for professionals seeking quality and reliability in their projects. The connector's practical design enhances ease of installation and contributes to system reliability, making it a smart choice for both industrial and commercial environments.
Exceptional durability ensures long lasting performance
Designed to enhance connectivity in diverse applications
Facilitates ease of installation for time efficient projects
Meets high standards for reliability in the electronics sector
Robust construction supports various environmental conditions
Optimised for compatibility with a range of systems and devices
Related links
- TE Connectivity MTA 156 Series Vertical Board Connector Assembly 3.96 mm Pitch Shrouded
- TE Connectivity AMPMODU MOD 1 Series Vertical Board Connector Assembly 10.16 mm Pitch Unshrouded
- TE Connectivity AMPMODU MOD 1 Series Right Angle Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity AMPMODU Headers Series Vertical Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity MTA 156 Series Vertical Board Connector Assembly 3.96 mm Pitch Shrouded
- TE Connectivity Economy Power Series Vertical Board Connector Assembly 3.96 mm Pitch Shrouded
- TE Connectivity Economy Power Series Vertical Board Connector Assembly 3.96 mm Pitch Shrouded
- TE Connectivity Economy Power Series Right Angle Board Connector Assembly 3.96 mm Pitch Shrouded
