TE Connectivity AMPMODU MOD 1 Series Right Angle Board PCB Header, 4 Contact(s), 3.96 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 474-304
- Distrelec Article No.:
- 304-51-822
- Mfr. Part No.:
- 280616-2
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 474-304
- Distrelec Article No.:
- 304-51-822
- Mfr. Part No.:
- 280616-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMPMODU MOD 1 | |
| Product Type | PCB Header | |
| Pitch | 3.96mm | |
| Current | 3A | |
| Housing Material | Polycarbonate Fibreglass | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Board | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | 65°C | |
| Row Pitch | 3.96mm | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.3mm | |
| Mating Pin Length | 10mm | |
| Standards/Approvals | CSA LR7189, UL 94V-0, UL E28476 | |
| Voltage | 750Vrms | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMPMODU MOD 1 | ||
Product Type PCB Header | ||
Pitch 3.96mm | ||
Current 3A | ||
Housing Material Polycarbonate Fibreglass | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Board | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Minimum Operating Temperature 65°C | ||
Row Pitch 3.96mm | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.3mm | ||
Mating Pin Length 10mm | ||
Standards/Approvals CSA LR7189, UL 94V-0, UL E28476 | ||
Voltage 750Vrms | ||
- COO (Country of Origin):
- PL
The TE Connectivity PCB Mount Header is designed for optimal performance in board-to-board applications. Featuring a right-angle orientation, it allows for easy integration into compact circuits, thereby enhancing layout flexibility. This connector is built for robustness with a partially shrouded design and gold plating to ensure superior conductivity and durability. The header accommodates four positions and is characterized by a compact 3.96 mm centerline, making it ideal for modern electronic devices requiring high-density connections. With a standard connector profile, it is engineered to support a wide operating temperature range, making it suitable for diverse environments. The efficient contact mating area plating maximizes reliability, ensuring secure connections during operation.
Right-angle design enhances PCB space savings
Partially shrouded header effective for guiding mating contacts
Gold plating ensures lasting durability and electrical reliability
A compact pitch of 3.96 mm facilitates high-density circuit arrangements
Accommodates up to four positions for versatile connectivity
Related links
- TE Connectivity AMPMODU MOD I Series Right Angle Through Hole PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity AMPMODU MOD 1 Series Vertical Board Connector Assembly 3.96 mm Pitch Shrouded
- TE Connectivity AMPMODU MOD I Series Straight Through Hole PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity AMPMODU MOD 1 Series Straight Board PCB Header Unshrouded
- TE Connectivity AMPMODU MOD I Series Right Angle Through Hole PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity AMPMODU MOD I Series Right Angle Through Hole PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity AMPMODU MOD 1 Series Vertical Board Connector Assembly 10.16 mm Pitch Unshrouded
- TE Connectivity AMPMODU MOD 1 Series Vertical Board Receptacle 0.156 in Pitch Unshrouded
