TE Connectivity 8-1437 Series Vertical PCB Header, 40 Contact(s), 0.062 in Pitch, 2 Row, Shrouded
- RS Stock No.:
- 680-936
- Mfr. Part No.:
- 8-1437045-3
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 680-936
- Mfr. Part No.:
- 8-1437045-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Header | |
| Series | 8-1437 | |
| Pitch | 0.062in | |
| Number of Contacts | 40 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | PCB | |
| Contact Plating | Nickel Plated | |
| Contact Material | Phosphor Bronze | |
| Termination Type | IDC | |
| Contact Gender | Male | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Header | ||
Series 8-1437 | ||
Pitch 0.062in | ||
Number of Contacts 40 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type PCB | ||
Contact Plating Nickel Plated | ||
Contact Material Phosphor Bronze | ||
Termination Type IDC | ||
Contact Gender Male | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- CN
The TE Connectivity Straight IDC header with a 0.62 inch pitch. It enables direct wire insertion without stripping insulation, making mass termination fast and reliable. The connector is plated in tin over nickel and it is constructed from Durable Phosphor bronze material. It designed for reliable wire to board connection, providing consistent electrical contact.
40 positions
UL 94V 0 flammability rating
Related links
- TE Connectivity 3-1437 Series Vertical Board PCB Header 0.062 in Pitch Unshrouded
- TE Connectivity 8-1437 Series Board Timer Relay 120 V 120V 1-Function, DPDT-CO Switch
- TE Connectivity 2-1437 Series PCB Header 0.062 in Pitch
- TE Connectivity 3-1437 Series Straight Board PCB Header 0.062 in Pitch, Unshrouded
- TE Connectivity 2MM LOCK HPI Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical PCB PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity 2834696 Series Vertical PCB PCB Header 1 mm Pitch Shrouded
- TE Connectivity 1-19399 Series Vertical Surface PCB Header 2 mm Pitch Shrouded
