TE Connectivity 3-1437 Series Vertical Board PCB Header, 26 Contact(s), 0.062 in Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 468-256
- Distrelec Article No.:
- 304-49-847
- Mfr. Part No.:
- 3-1437045-2
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 50 units)*
€228.94
(exc. VAT)
€281.60
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €228.94 | €4.579 |
*price indicative
- RS Stock No.:
- 468-256
- Distrelec Article No.:
- 304-49-847
- Mfr. Part No.:
- 3-1437045-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 3-1437 | |
| Product Type | PCB Header | |
| Pitch | 0.062in | |
| Number of Contacts | 26 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Board | |
| Maximum Operating Temperature | 265°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 3-1437 | ||
Product Type PCB Header | ||
Pitch 0.062in | ||
Number of Contacts 26 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Board | ||
Maximum Operating Temperature 265°C | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- CN
The TE Connectivity HDR IDC P 26 ST 0.062 is designed for seamless integration in a variety of electronic applications. This versatile connector combines reliability with superior performance, ensuring that your electrical connections remain stable even in demanding environments. The product boasts robust construction, tailored for optimal use in automated assembly processes. With a focus on compliance with international directives, this connector addresses critical environmental concerns while enhancing the reliability of your projects. Its compact design and user-friendly features make it an excellent choice for engineers seeking effective and sustainable solutions in their designs.
Designed for wave soldering processes, ensuring compatibility with automated assembly
Built to comply with the EU RoHS and ELV directives, addressing environmental safety
Symbolizes innovation with its advanced materials and construction techniques
Easy integration into existing systems, facilitating design upgrades
Offers a compact profile, ideal for space-constrained applications
Suitable for a wide range of applications, enhancing versatility across projects
Related links
- TE Connectivity 3-1437 Series Straight Board PCB Header 0.062 in Pitch, Unshrouded
- TE Connectivity 8-1437 Series Vertical PCB Header 0.062 in Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Headers Series Vertical Board Pin Header 2.54 mm Pitch Unshrouded
- TE Connectivity 2-1437 Series PCB Header 0.062 in Pitch
- TE Connectivity 3-1969 Series Vertical Board PCB Header 2 Row, Unshrouded
- TE Connectivity 3-877 Series Vertical Board PCB Header 0.1 in Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
