Molex 42891 Series Vertical Through Hole PCB Header Pin, 5 Contact(s), 3.96 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 683-529
- Mfr. Part No.:
- 26-60-6050
- Manufacturer:
- Molex
Subtotal (1 bag of 400 units)*
€329.15
(exc. VAT)
€404.85
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €329.15 | €0.823 |
*price indicative
- RS Stock No.:
- 683-529
- Mfr. Part No.:
- 26-60-6050
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 42891 | |
| Product Type | PCB Header Pin | |
| Pitch | 3.96mm | |
| Current | 7A | |
| Number of Contacts | 5 | |
| Housing Material | Polyester | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Row Pitch | 3.96mm | |
| Termination Type | Solder | |
| Tail Pin Length | 3.56mm | |
| Standards/Approvals | RoHS | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 42891 | ||
Product Type PCB Header Pin | ||
Pitch 3.96mm | ||
Current 7A | ||
Number of Contacts 5 | ||
Housing Material Polyester | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Row Pitch 3.96mm | ||
Termination Type Solder | ||
Tail Pin Length 3.56mm | ||
Standards/Approvals RoHS | ||
Voltage 250V | ||
- COO (Country of Origin):
- IN
The Molex KK 396 Solid Vertical Header is expertly designed for reliable connections in various electronic applications. This high-quality PCB header features a friction lock mechanism and a snap-in plastic peg PCB lock, ensuring secure mounting to printed circuit boards. With its tin plating and 5 circuits, the KK 396 is not only suitable for power and wire-to-board applications but also comes with a vertical orientation tailored for your project. The product is compliant with established industry standards, providing peace of mind when it comes to performance and reliability. This header is versatile, with a recommended PCB thickness of 1.60mm and accommodating a temperature range suited for various operating conditions.
Friction lock mechanism enhances connection stability
Snap in plastic peg provides easy PCB locking
Accommodates up to 5 circuits for efficient wiring solutions
Tin plating ensures excellent conductivity and durability
Designed for vertical orientation to optimise space
Works seamlessly in power and wire to board applications
Meets industry compliance standards for enhanced reliability
Through hole termination style promotes secure soldering
Related links
- Molex 41771 Series Vertical Through Hole PCB Header Pin 3.96 mm Pitch Unshrouded
- Molex 41772 Series Right Angle Through Hole PCB Header Pin 3.96 mm Pitch Unshrouded
- Molex KK 396 Series Straight Through Hole Pin Header 3.96 mm Pitch Unshrouded
- Molex 41792 Series Right Angle Through Hole PCB Header 3.96 mm Pitch Unshrouded
- Molex KK 396 Series Straight Through Hole Pin Header 3.96 mm Pitch Unshrouded
- Molex KK 396 Series Right Angle Through Hole Pin Header 3.96 mm Pitch Unshrouded
- Molex KK 396 Series Right Angle Through Hole Pin Header 3.96 mm Pitch Unshrouded
- Molex KK 396 Series Right Angle Through Hole Pin Header 3.96 mm Pitch Unshrouded
