Molex 4455 Series Bottom Entry PCB PCB Header, 15 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 683-741
- Mfr. Part No.:
- 22-17-3152
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 683-741
- Mfr. Part No.:
- 22-17-3152
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 4455 | |
| Product Type | PCB Header | |
| Current | 2.5A | |
| Pitch | 2.54mm | |
| Housing Material | Nylon | |
| Number of Contacts | 15 | |
| Number of Rows | 1 | |
| Orientation | Bottom Entry | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | PCB | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Termination Type | Solder | |
| Row Pitch | 2.54mm | |
| Tail Pin Length | 3.35mm | |
| Standards/Approvals | RoHS | |
| Voltage | 500V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 4455 | ||
Product Type PCB Header | ||
Current 2.5A | ||
Pitch 2.54mm | ||
Housing Material Nylon | ||
Number of Contacts 15 | ||
Number of Rows 1 | ||
Orientation Bottom Entry | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type PCB | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Termination Type Solder | ||
Row Pitch 2.54mm | ||
Tail Pin Length 3.35mm | ||
Standards/Approvals RoHS | ||
Voltage 500V | ||
- COO (Country of Origin):
- MY
The Molex KK 254 PC Board Connector serves a crucial role in ensuring reliable connections within electronic assemblies. Designed for bottom entry applications, this 15-circuit connector facilitates board-to-board and signal interconnections with precision. Featuring a robust construction with 0.38μm gold plating, it excels in performance while maintaining low-halogen compliance. The connector is tailored for use in PCB headers and receptacles and is suitable for a variety of applications, making it an ideal choice for engineers seeking dependable and efficient solutions. Its thoughtful design considers various standards, meeting industry expectations for durability and compatibility, and ultimately enhancing the efficiency of electronic systems.
Standard PCB receptacle with 15 circuits for versatile use
Max voltage rating of 500V ensures reliable connectivity
Natural resin colour for superior aesthetics and versatility
Meets flammability standards for added safety
Designed for through hole termination interface ensuring ease of assembly
Compatible with multiple header types, enhancing flexibility in design
Low halogen composition aligns with green manufacturing practices
Provides a secure connection without grounding requirements to the PCB
Related links
- Molex 4455 Series Bottom Entry PCB PCB Header 2.54 mm Pitch Shrouded
- Molex 4455 Series Bottom Entry PCB PCB Header 2.54 mm Pitch Shrouded
- Molex 4455 Series Bottom Entry Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 4455 Series Bottom Entry Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 4455 Series Top Entry Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 4455 Series Bottom Entry Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 4455 Series Right Angle PCB PCB Header 2.54 mm Pitch Unshrouded
- Molex 4455 Series Right Angle PCB PCB Header 2.54 mm Pitch Shrouded
