Molex 42375 Series Vertical PCB PCB Header, 2 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 683-745
- Mfr. Part No.:
- 22-28-4024
- Manufacturer:
- Molex
Subtotal (1 bag of 1500 units)*
€316.48
(exc. VAT)
€389.27
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €316.48 | €0.211 |
*price indicative
- RS Stock No.:
- 683-745
- Mfr. Part No.:
- 22-28-4024
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 42375 | |
| Pitch | 2.54mm | |
| Current | 4A | |
| Housing Material | Nylon | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | PCB | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Tail Pin Length | 3.05mm | |
| Standards/Approvals | RoHS | |
| Voltage | 500V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 42375 | ||
Pitch 2.54mm | ||
Current 4A | ||
Housing Material Nylon | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type PCB | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Tail Pin Length 3.05mm | ||
Standards/Approvals RoHS | ||
Voltage 500V | ||
- COO (Country of Origin):
- IN
The Molex KK 254 Breakaway Header designed for versatile connectivity in various applications, enabling efficient board-to-board and wire-to-board connections. Featuring a robust vertical orientation with two circuits, this product offers superior reliability with a maximum current of 4.0A and a voltage capacity of 500V. Constructed from high-temperature thermoplastic, the header is capable of withstanding demanding environments while ensuring secure mating cycles up to 100. Its selective gold plating enhances performance and longevity, making it an ideal choice for a range of electronic projects. With a recommended PCB thickness of 1.60mm, it integrates seamlessly into existing designs while maintaining compliance with low-hazard regulations.
Vertical orientation optimises space in compact designs
High temperature thermoplastic construction ensures durability and longevity
Gold selective plating improves electrical performance and resistance to corrosion
Designed for two circuits to support various configurations
Compatible with a range of housing options for flexibility in design
Meets industry compliance standards for safety and environmental considerations
Suitable for applications requiring precise and secure electrical connections
Related links
- Molex 42375 Series Vertical PCB PCB Header 2.54 mm Pitch Unshrouded
- Molex 42375 Series Vertical PCB PCB Header 2.54 mm Pitch Unshrouded
- Molex 42375 Series Vertical PCB PCB Header 2.54 mm Pitch Unshrouded
- Molex 42375 Series Vertical PCB PCB Header 2.54 mm Pitch Unshrouded
- Molex 42375 Series Vertical PCB PCB Header 2.54 mm Pitch Unshrouded
- Molex 42375 Series Vertical PCB PCB Header 2.54 mm Pitch Unshrouded
- Molex 42375 Series Vertical PCB PCB Header 2.54 mm Pitch Unshrouded
- Molex 42375 Series Vertical PCB PCB Header 2.54 mm Pitch Unshrouded
