Molex 43009 Series Vertical Through Hole PCB Header, 6 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 684-182
- Mfr. Part No.:
- 22-23-5064
- Manufacturer:
- Molex
Subtotal (1 bag of 800 units)*
€224.48
(exc. VAT)
€276.11
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €224.48 | €0.281 |
*price indicative
- RS Stock No.:
- 684-182
- Mfr. Part No.:
- 22-23-5064
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 43009 | |
| Current | 4A | |
| Pitch | 2.54mm | |
| Number of Contacts | 6 | |
| Housing Material | Nylon | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Tail Pin Length | 3.56mm | |
| Standards/Approvals | RoHS | |
| Voltage | 500V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 43009 | ||
Current 4A | ||
Pitch 2.54mm | ||
Number of Contacts 6 | ||
Housing Material Nylon | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Tail Pin Length 3.56mm | ||
Standards/Approvals RoHS | ||
Voltage 500V | ||
- COO (Country of Origin):
- MX
The Molex KK 254 Solid Header designed for reliable wire-to-board connections, ensuring enhanced performance in electronic applications. This product features a vertical orientation with 6 circuits to accommodate various configurations, making it ideal for compact designs. With its robust construction, this interconnect system offers a durable interface for signal transmission while maintaining compliance with industry standards. The header is crafted from high-quality materials, ensuring long-lasting reliability and effectiveness in demanding environments. The KK 254 series is particularly suited for PCB applications, providing exceptional ease of use and secure mating capabilities.
Active status ensures availability for current and future projects
Natural resin colour complements a wide range of PCB designs
Durability rating of 25 mating cycles supports frequent use without wear
Flammability rated 94V0 enhances safety in electronic applications
Through hole termination style ensures reliable attachment to PCBs
Versatile design compatible with both KK Crimp Housing and PC Board Connectors
Halogen Free and RoHS compliant materials support environmentally friendly practices
Related links
- Molex 43009 Series Vertical Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 43009 Series Vertical Through Hole Header 2.54 mm Pitch Unshrouded
- Molex KK 254 Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Molex KK 254 Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Molex KK 254 Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Molex KK 254 Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Molex KK 254 Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Molex KK 254 Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
