Molex 43009 Series Vertical Through Hole PCB Header, 3 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 684-446
- Mfr. Part No.:
- 22-23-5031
- Manufacturer:
- Molex
Subtotal (1 bag of 1200 units)*
€243.05
(exc. VAT)
€298.95
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €243.05 | €0.203 |
*price indicative
- RS Stock No.:
- 684-446
- Mfr. Part No.:
- 22-23-5031
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 43009 | |
| Product Type | PCB Header | |
| Current | 4A | |
| Pitch | 2.54mm | |
| Housing Material | Nylon | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Termination Type | Solder | |
| Row Pitch | 2.54mm | |
| Tail Pin Length | 3.56mm | |
| Standards/Approvals | RoHS | |
| Voltage | 500V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 43009 | ||
Product Type PCB Header | ||
Current 4A | ||
Pitch 2.54mm | ||
Housing Material Nylon | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Termination Type Solder | ||
Row Pitch 2.54mm | ||
Tail Pin Length 3.56mm | ||
Standards/Approvals RoHS | ||
Voltage 500V | ||
- COO (Country of Origin):
- MX
The Molex KK 254 Solid Header designed as part of the KK Interconnect System, serving a vital role in signal and wire-to-board applications. This vertical connector features three circuits, ensuring reliable connectivity with kinked PC Tails designed specifically to secure the connection. Engineered from durable materials, the connector supports a maximum voltage of 500V and a current capacity of up to 4.0A, making it suitable for a variety of electronic applications. Each component undergoes rigorous testing for compliance to RoHS and other environmental standards, ensuring safety and reliability. Its meticulous construction, including a tin-plated brass core and polyester resin, enhances longevity while maintaining optimal performance under various conditions.
Complies with RoHS and other environmental certifications, ensuring safety
Designed with three circuits for efficient connectivity
Vertical orientation allows for versatile installation in compact spaces
Constructed from high quality tin plated brass for superior conductivity
PC tails provide secure connections with added kink for stability
Compatible with a wide range of PC board connectors for flexibility
Durability rating of 25 mating cycles enhances long term usability
Ideal for applications requiring signal transfer in electronic devices
Featured in a bag for convenient storage and handling
Related links
- Molex 43009 Series Vertical Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 43009 Series Vertical Through Hole Header 2.54 mm Pitch Unshrouded
- Molex KK 254 Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Molex KK 254 Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Molex KK 254 Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Molex KK 254 Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Molex KK 254 Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Molex KK 254 Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
