Molex 4455 Series Vertical Through Hole PCB Header, 8 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 684-432
- Mfr. Part No.:
- 22-02-7083
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 684-432
- Mfr. Part No.:
- 22-02-7083
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 4455 | |
| Product Type | PCB Header | |
| Current | 2.5A | |
| Pitch | 2.54mm | |
| Housing Material | Nylon | |
| Number of Contacts | 8 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Tail Pin Length | 3.35mm | |
| Standards/Approvals | RoHS | |
| Voltage | 500V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 4455 | ||
Product Type PCB Header | ||
Current 2.5A | ||
Pitch 2.54mm | ||
Housing Material Nylon | ||
Number of Contacts 8 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Tail Pin Length 3.35mm | ||
Standards/Approvals RoHS | ||
Voltage 500V | ||
- COO (Country of Origin):
- MY
The Molex KK 254 PC Board Connector serves as a versatile solution for board-to-board and signal applications, specifically designed to accommodate 8 circuits without hooks. This top-entry connector, featuring a natural (white) nylon resin construction, ensures reliable connectivity with a robust design that complies with industry standards. Emphasising durability, the connector has a maximum current capacity of 2.5A and supports voltages up to 500V, making it suitable for various electronic applications. Complemented by low-halogen compliance and a flammability rating of 94V0, the KK 254 is not only efficient but adheres to environmental standards, providing peace of mind in diverse operating conditions.
Designed for seamless board to board and signal connectivity, enhancing electronic integration
Supports 8 circuits, providing flexibility in various applications
Constructed from durable nylon resin for long lasting performance and reliability
Can withstand voltages up to 500V, suitable for demanding electrical environments
Low Halogen compliant, aligning with eco friendly initiatives and regulations
Flammability rating of 94V0 for added safety in high risk scenarios
Vertical orientation optimises space in PCB layouts
Compatible with a range of mating parts, increasing versatility in design applications
Related links
- Molex 4455 Series Vertical PCB PCB Header 2.54 mm Pitch Shrouded
- Molex 4455 Series Vertical Surface PCB Header 2.54 mm Pitch Shrouded
- Molex 4455 Series Vertical PCB PCB Header 2.54 mm Pitch Shrouded
- Molex 4455 Series Vertical PCB PCB Header 2.54 mm Pitch Shrouded
- Molex 4455 Series Vertical Surface PCB Header 2.54 mm Pitch Shrouded
- Molex 4455 Series Vertical Surface PCB Header 2.54 mm Pitch Shrouded
- Molex 4455 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 4455 Series Right Angle PCB PCB Header 2.54 mm Pitch Shrouded
