Molex 4380 Series Vertical PCB PCB Header, 6 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 684-433
- Mfr. Part No.:
- 22-04-2063
- Manufacturer:
- Molex
Subtotal (1 bag of 1000 units)*
€242.64
(exc. VAT)
€298.45
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €242.64 | €0.243 |
*price indicative
- RS Stock No.:
- 684-433
- Mfr. Part No.:
- 22-04-2063
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 4380 | |
| Pitch | 2.54mm | |
| Number of Contacts | 6 | |
| Housing Material | Nylon | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | PCB | |
| Contact Plating | Tin | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Tail Pin Length | 3.56mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 4380 | ||
Pitch 2.54mm | ||
Number of Contacts 6 | ||
Housing Material Nylon | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type PCB | ||
Contact Plating Tin | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Tail Pin Length 3.56mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IN
The Molex KK 100 Header Flat is a reliable, high-quality PCB header designed for wire-to-board connections. It is known for its compact, low-profile design and secure mating with compatible connectors. This header is ideal for various electronics applications requiring stable, precise connections. The housing is made from durable materials, and the contacts ensure low-resistance electrical performance. The header is suitable for through-hole mounting on printed circuit boards, providing a robust mechanical and electrical interface.
Robust construction ensures long lasting performance
Designed for seamless integration in multiple electronic systems
Enhances connectivity reliability in both consumer and industrial applications
Engineered to endure demanding operational conditions
Supports innovative designs, promoting functionality
Reduces maintenance needs with durable build quality
Optimised for a wide range of applications, boosting versatility
Related links
- Molex 6373 Series Vertical Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex Mini-Latch Series Straight Through Hole Pin Header 2.5 mm Pitch Unshrouded
- Molex 43009 Series Vertical Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 42375 Series Vertical Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 42225 Series Vertical Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex Mini-Latch Series Straight Through Hole Pin Header 2.5 mm Pitch Unshrouded
- Molex Mini-Latch Series Straight Through Hole Pin Header 2.5 mm Pitch Unshrouded
- Molex Mini-Latch Series Straight Through Hole Pin Header 2.5 mm Pitch Unshrouded
