Molex 104127 Series Vertical Surface PCB Header, 5 Contact(s), 1 mm Pitch, 1 Row, Shrouded

Subtotal (1 bag of 250 units)*

€242.63

(exc. VAT)

€298.43

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€242.63€0.971

*price indicative

RS Stock No.:
684-799
Mfr. Part No.:
104127-0510
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

104127

Product Type

PCB Header

Pitch

1mm

Number of Contacts

5

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Row Pitch

1mm

Standards/Approvals

RoHS

COO (Country of Origin):
KR
The Molex IllumiMate Connector System designed to facilitate efficient connections within PCB headers. This innovative solution provides reliable mating capabilities, ensuring solid performance across a range of applications. Perfectly suited for industries requiring robust connectivity, the IllumiMate system features compliance with critical environmental standards, making it an ideal choice for manufacturers aiming to maintain ecological responsibility while delivering high-quality performance. With features such as compatibility with multiple part compliance statements and comprehensive product support, the IllumiMate Connector System stands out as an essential component for modern electronic designs.

Optimises connectivity in PCB header applications

Compliant with EU RoHS, ensuring environmental responsibility

Supports industry standard partnerships for versatile applications

Facilitates easy integration with other electronic components

Enhances reliability with robust mating capabilities

Ideal for a diverse range of industrial applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy