Molex 42375 Series Vertical PCB PCB Header, 3 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 684-849
- Mfr. Part No.:
- 22-28-4036
- Manufacturer:
- Molex
Subtotal (1 bag of 1000 units)*
€379.78
(exc. VAT)
€467.13
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €379.78 | €0.38 |
*price indicative
- RS Stock No.:
- 684-849
- Mfr. Part No.:
- 22-28-4036
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 42375 | |
| Product Type | PCB Header | |
| Pitch | 2.54mm | |
| Current | 4A | |
| Housing Material | Nylon | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | PCB | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Tail Pin Length | 3.05mm | |
| Standards/Approvals | RoHS | |
| Voltage | 500V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 42375 | ||
Product Type PCB Header | ||
Pitch 2.54mm | ||
Current 4A | ||
Housing Material Nylon | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type PCB | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Tail Pin Length 3.05mm | ||
Standards/Approvals RoHS | ||
Voltage 500V | ||
- COO (Country of Origin):
- IN
The Molex KK 254 Breakaway Header designed for robust and reliable connections in various applications, facilitating seamless board-to-board and wire-to-board interfaces. With a compact vertical orientation and three circuit configuration, this header guarantees a secure mating connection for PCBs, ensuring optimal performance in signal transmission. Crafted from high-temperature thermoplastic, it features selective gold plating on the mating areas, offering excellent durability and corrosion resistance. Its minimalist design maximises board space without compromising functionality, making it a preferred choice for engineers seeking dependable connectivity solutions in PCB headers and receptacles.
Satisfies a maximum voltage rating of 500V, ensuring safe operation in demanding environments
Features a black resin colour that enhances aesthetic integration within electronic assemblies
Durable design withstands up to 100 mating cycles, providing longevity and reliability
Compact through hole termination interface style facilitates straightforward PCB integration
Guided mating eliminates the risk of misalignment, ensuring correct assembly each time
Related links
- Molex 42375 Series Vertical PCB PCB Header 2.54 mm Pitch Unshrouded
- Molex 42375 Series Vertical PCB PCB Header 2.54 mm Pitch Unshrouded
- Molex 42375 Series Vertical PCB PCB Header 2.54 mm Pitch Unshrouded
- Molex 42375 Series Vertical PCB PCB Header 2.54 mm Pitch Unshrouded
- Molex 42375 Series Vertical PCB PCB Header 2.54 mm Pitch Unshrouded
- Molex 42375 Series Vertical PCB PCB Header 2.54 mm Pitch Unshrouded
- Molex 42375 Series Vertical PCB PCB Header 2.54 mm Pitch Unshrouded
- Molex 42375 Series Vertical PCB PCB Header 2.54 mm Pitch Unshrouded
