Molex 42440 Series Vertical Through Hole PCB Header Pin, 18 Contact(s), 4.2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 685-086
- Mfr. Part No.:
- 15-24-6182
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 685-086
- Mfr. Part No.:
- 15-24-6182
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 42440 | |
| Product Type | PCB Header Pin | |
| Current | 13A | |
| Pitch | 4.2mm | |
| Number of Contacts | 18 | |
| Housing Material | Nylon | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Row Pitch | 4.2mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Tail Pin Length | 3.56mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 42440 | ||
Product Type PCB Header Pin | ||
Current 13A | ||
Pitch 4.2mm | ||
Number of Contacts 18 | ||
Housing Material Nylon | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Row Pitch 4.2mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Tail Pin Length 3.56mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Voltage 600V | ||
- COO (Country of Origin):
- MX
The Molex Mini-Fit BMI Header designed to facilitate reliable connections in board to board and wire to board applications. With a compact 4.20mm pitch and dual-row configuration, this versatile header accommodates 18 circuits, ensuring optimal connectivity in demanding environments. Constructed with high-quality PA Polyamide Nylon 6/6 and compliant with UL 94V-0 standards, it offers steadfast durability and resistance to flammability. This header's features, including a snap-in plastic peg PCB lock, provide secure mounting, making it the preferred choice for manufacturers seeking both performance and safety in their electronic assemblies.
Features a durable construction from PA Polyamide Nylon 6/6 which enhancing reliability
Designed with a flammability rating of UL 94V-0 which ensuring safety in critical applications
Boasts a snap-in plastic peg PCB lock for secure and stable mounting
2040m² through-hole termination interface style ensures robust soldering performance
Natural (White) resin colour for easy visibility during assembly and inspection
Related links
- Molex 42440 Series Right Angle Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex 42440 Series Vertical Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex 42440 Series Straight Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex 42440 Series Right Angle Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex 42440 Series Right Angle Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex 42385 Series Vertical Through Hole PCB Header Pin 4.2 mm Pitch Shrouded
- Molex 42440 Series Vertical Through Hole PCB Header Pin 4.2 mm Pitch Shrouded
- Molex 42440 Series Vertical Through Hole PCB Header 3.96 mm Pitch Shrouded
