TE Connectivity MULTI-BEAM XLE Series Right Angle Through Hole Header, 51 Contact(s), 2.54 mm Pitch, 4 Row, Shrouded
- RS Stock No.:
- 686-580
- Mfr. Part No.:
- 6450849-9
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 12 units)*
€207.92
(exc. VAT)
€255.74
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €207.92 | €17.327 |
*price indicative
- RS Stock No.:
- 686-580
- Mfr. Part No.:
- 6450849-9
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Header | |
| Series | MULTI-BEAM XLE | |
| Pitch | 2.54mm | |
| Number of Contacts | 51 | |
| Number of Rows | 4 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Contact Plating | Metal | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Header | ||
Series MULTI-BEAM XLE | ||
Pitch 2.54mm | ||
Number of Contacts 51 | ||
Number of Rows 4 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Contact Plating Metal | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- CN
The TE Connectivity MULTI-BEAM XLE connectors are designed for use on printed circuit (PC) boards, particularly in power supply applications. These connectors come in both vertical and right-angle configurations for receptacle and plug assemblies. They are available with either precision-formed press-fit (compliant pin) contacts or solder-type contacts, offering flexibility for different mounting methods.
RoHS compliant
Vibration and shock resistance
Related links
- TE Connectivity Multi-Beam XLE Series Right Angle PCB PCB Header 5.08 mm Pitch Shrouded
- TE Connectivity MULTI-BEAM XLE Series Vertical Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity Multi-Beam XLE Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity MULTI-BEAM XLE Series Vertical Press Fit Connector Assembly 2.54 mm Pitch
- TE Connectivity MULTI-BEAM XLE Series Right Angle Board Connector Assembly 2.54 mm Pitch
- TE Connectivity MULTI-BEAM XLE Series Right Angle Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity Multi-Beam XLE Series Vertical PCB Heavy Duty Power Connector 4 Row Through Hole
- TE Connectivity Multi-Beam Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
