TE Connectivity Multi-Beam Series Right Angle Board PCB Header, 35 Contact(s), 2.54 mm Pitch, 4 Row, Shrouded
- RS Stock No.:
- 471-221
- Distrelec Article No.:
- 304-58-029
- Mfr. Part No.:
- 1-6450830-9
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 15 units)*
€377.28
(exc. VAT)
€464.05
(inc. VAT)
- Ready to ship from 15 December 2026
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €377.28 | €25.152 |
*price indicative
- RS Stock No.:
- 471-221
- Distrelec Article No.:
- 304-58-029
- Mfr. Part No.:
- 1-6450830-9
- Manufacturer:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | Multi-Beam | |
| Current | 5A | |
| Pitch | 2.54mm | |
| Number of Contacts | 35 | |
| Housing Material | Thermoplastic Glass Filled | |
| Number of Rows | 4 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Board-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Tail Pin Length | 3.43mm | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, UL 94V-0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series Multi-Beam | ||
Current 5A | ||
Pitch 2.54mm | ||
Number of Contacts 35 | ||
Housing Material Thermoplastic Glass Filled | ||
Number of Rows 4 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Board-to-Board | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Tail Pin Length 3.43mm | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, UL 94V-0 | ||
- COO (Country of Origin):
- CN
Related links
- TE Connectivity MULTI-BEAM Series Right Angle Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity MULTI-BEAM Series Right Angle Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity Multi-Beam Series Right Angle Board PCB Header 6.35 mm Pitch Shrouded
- TE Connectivity Multi-Beam Series Right Angle Board PCB Connector 4 Row, 7 mm Pitch Solder
- TE Connectivity Multi-Beam Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity Multi-Beam Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity Multi-Beam Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity Multi-Beam Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
