Molex 70545 Series Vertical PCB Header, 14 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 691-520
- Mfr. Part No.:
- 70545-0048
- Manufacturer:
- Molex
Subtotal (1 tube of 60 units)*
€229.70
(exc. VAT)
€282.53
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €229.70 | €3.828 |
*price indicative
- RS Stock No.:
- 691-520
- Mfr. Part No.:
- 70545-0048
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Header | |
| Series | 70545 | |
| Pitch | 2.54mm | |
| Current | 3A | |
| Number of Contacts | 14 | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | PCB | |
| Contact Plating | Gold | |
| Contact Material | Brass and Phosphor Bronze | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Through Hole | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.3mm | |
| Standards/Approvals | RoHS Compliant | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Header | ||
Series 70545 | ||
Pitch 2.54mm | ||
Current 3A | ||
Number of Contacts 14 | ||
Housing Material High Temperature Thermoplastic | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type PCB | ||
Contact Plating Gold | ||
Contact Material Brass and Phosphor Bronze | ||
Minimum Operating Temperature -40°C | ||
Termination Type Through Hole | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.3mm | ||
Standards/Approvals RoHS Compliant | ||
Voltage 250V | ||
- COO (Country of Origin):
- MY
The Molex SL Header is a high-performance component designed to establish reliable wire-to-board connections in electronic applications. Featuring a 2.54mm pitch and a vertical single-row configuration, this connector facilitates efficient assembly and ensures a secure connection with its 14 circuits. It is crafted from Durable materials, including brass and high-temperature thermoplastic, and is designed to withstand rigorous operating conditions, with a temperature range from -40° to +105°C. The header is equipped with a shrouded design to prevent misalignment during mating, ensuring enhanced reliability in various applications.
14 circuits accommodate versatile connectivity needs
Crafted with a Durable high-temperature thermoplastic for reliable performance
Shrouded design minimises the risk of misalignment during connections
Rated for a maximum voltage of 250V and a current of 3.0A per contact
Compatible with lead-free solder processes for modern assembly techniques
Designed for 50 mating cycles, ensuring longevity and reliability
Suitable for PCB thicknesses of up to 1.60mm, providing flexibility in design
Vertical orientation allows for efficient use of space in Compact designs
Meets RoHS compliance requirements, aligning with current environmental standards
Related links
- Molex 70545 Series Vertical PCB Header 2.54 mm Pitch Shrouded
- Molex 70545 Series Vertical PCB PCB Header 2.54 mm Pitch Shrouded
- Molex 70545 Series Vertical PCB Header 2.54 mm Pitch Shrouded
- Molex 70545 Series Vertical PCB Header 2.54 mm Pitch Shrouded
- Molex 70545 Series Vertical PCB PCB Header 2.54 mm Pitch Shrouded
- Molex 70545 Series Vertical Through Hole Header 2.54 mm Pitch Shrouded
- Molex 70545 Series Vertical Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 70545 Series Vertical Through Hole PCB Header 2.54 mm Pitch Shrouded
