Molex 70555 Series Right Angle Through Hole Header, 14 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 691-523
- Mfr. Part No.:
- 70555-0013
- Manufacturer:
- Molex
Subtotal (1 tube of 78 units)*
€211.93
(exc. VAT)
€260.67
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €211.93 | €2.717 |
*price indicative
- RS Stock No.:
- 691-523
- Mfr. Part No.:
- 70555-0013
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 70555 | |
| Product Type | Header | |
| Pitch | 2.54mm | |
| Current | 3A | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Contacts | 14 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Contact Plating | Tin | |
| Contact Material | Brass and Phosphor Bronze | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS Compliant | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 70555 | ||
Product Type Header | ||
Pitch 2.54mm | ||
Current 3A | ||
Housing Material High Temperature Thermoplastic | ||
Number of Contacts 14 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Contact Plating Tin | ||
Contact Material Brass and Phosphor Bronze | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS Compliant | ||
Voltage 250V | ||
- COO (Country of Origin):
- MY
The Molex SL Header is expertly designed for signal wire-to-board applications, offering a reliable connection with its 2.54mm pitch and 14 circuits. This single row, right-angle header features a robust shrouded design equipped with a press-fit plastic peg that ensures reliable placement and stability during assembly. Compliant with the highest standards, including EU RoHS, the SL Header combines durability with functionality, making it Ideal for PCB headers and receptacles. Crafted from high-temperature thermoplastic and tin-plated brass, it features impressive electrical and physical specifications, supporting a maximum current of 3.0A and a voltage rating of 250V. With effective PCB retention and locator capability, the SL Header guarantees secure integration into various electronic applications.
Designed with a 2.54mm pitch for enhanced connectivity
Offers 14 circuits, ensuring ample connections for various applications
Shrouded design provides increased stability and protection during operation
Tin (Sn) plating enhances conductivity and prevents oxidation
Compatible with through-hole termination Interface for straightforward assembly
High-temperature thermoplastic construction ensures durability in challenging environments
Rated for a maximum current of 3.0A and voltage of 250V to suit multiple electronic applications
Retains PCB effectively, contributing to the longevity of electronic devices
Related links
- Molex 70555 Series Right Angle Through Hole Header 2.54 mm Pitch Shrouded
- Molex 70555 Series Right Angle Through Hole Header 2.54 mm Pitch Shrouded
- Molex 70555 Series Right Angle Through Hole Header 2.54 mm Pitch Shrouded
- Molex 70555 Series Right Angle PCB Header 2.54 mm Pitch Shrouded
- Molex 70555 Series Right Angle PCB Header 2.54 mm Pitch Shrouded
- Molex 70555 Series Right Angle Through Hole Header 2.54 mm Pitch Shrouded
- Molex 70555 Series Right Angle Through Hole Header 2.54 mm Pitch Shrouded
- Molex 70555 Series Right Angle Through Hole Header 2.54 mm Pitch Shrouded
